LCSC Electronics logoLCSC Electronics svg logo
Zaloguj
USD
VICOR V24C15E150BG product image
Zdjęcia poglądowe

VICOR V24C15E150BG

Producent
Nr części prod.
V24C15E150BG
Nr LCSC
C7096155
Opak.
-
Numer Klienta
Klucz. cechy
15V 18V~36V DC DC Converters RoHS
Karta KatalogowaVICOR V24C15E150BG
Gwarancja na każde zamówienie
100% Oryginalne · Zwrot lub Wymiana w ciągu 30 Dni

Specyfikacje Produktu

Wszystko
TypOpis
KategoriaPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ProducentVICOR
Opak.-
Number of Outputs1
Output Voltage15V
Height10.9mm
Operating Temperature-55℃~+100℃
Isolation Voltage(Vrms)3kV
Voltage - Supply18V~36V
FeaturesEMI suppression;Under Voltage Protection;Overvoltage Protection;Over Current Protection;Short Circuit Protection;Overheat Protection

Opis

Tłumaczenie AI

These DC-DC converter modules use advanced power processing, control and packaging technologies to provide the performance, flexibility, reliability and cost effectiveness of a mature power component. High-frequency ZCS/ZVS switching provides high power density with low noise and high efficiency.

Funkcje

Tłumaczenie AI
  • DC input range: 18 – 36V
  • Isolated output
  • Operation to 16V at 75% power after start up
  • Input surge withstand: 50V for 100ms
  • DC output: 3.3 – 48V
  • Programmable output: 10 - 110%
  • Regulation: ±0.25% no load to full load
  • Efficiency: Up to 88%
  • Maximum operating temp: 100°C, full load
  • Power density: up to 99W per cubic inch
  • Height above board: 0.43in [10.9mm]
  • Parallelable, with N + M fault tolerance
  • Low-noise ZCS/ZVS architecture
  • RoHS Compliant (with F or G pin option)

Zastosowania

Tłumaczenie AI
  • Industrial and process control
  • Distributed power
  • Medical
  • ATE
  • Communications