LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
MEAN WELL RPSG-160-24 product image
  • RPSG-160-24 thumbnail 1
  • Pinbelegung
  • Footprint
Abbildung ähnlich

MEAN WELL RPSG-160-24

Hersteller
MEAN WELLAsian Brands
Herst.-Teilenr.
RPSG-160-24
LCSC-Nr.
C7060730
Verp.
-
Kundennummer
Hauptmerkm.
AC DC Converters RoHS
DatenblattMEAN WELL RPSG-160-24
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch

Produktspezifikationen

Alle

Beschreibung

KI-Übersetzung

RPS-160 is a 160W highly reliable green PCB type medical power supply with a high power density on a 5" by 3" footprint. It accepts 90~264VAC input and offers various models with the output voltages between 5V and 48V. The working efficiency is up to 88% and the extremely low no load power consumption is down below 0.5W. RPS-160 is able to be used for Class I (with FG) system design. The extremely low leakage current is less than 160 μA. In addition, it conforms to the international medical regulations (2*MOPP) and EMC EN55011, perfectly fitting all kinds of BF rated “patient contact" medical system equipment.

Merkmale

KI-Übersetzung
  • 5"×3" compact size
  • Medical safety approved (2*MOPP) according to ANSI/AAMI ES60601-1 and IEC/EN60601-1
  • Suitable for BF application with appropriate system consideration
  • 110w convention, 160w force air
  • EMI class B for class I configuration
  • No load power consumption under 0.5W by PS-ON control (G model)
  • 5Vdc standby output, Power Good, Power Fail; Remote sense for 5~15v
  • Protections: Short circuit/Overload/Overvoltage/Over temperature

Anwendungen

KI-Übersetzung
  • Oral irrigator
  • Hemodialysis machine
  • Medical monitors
  • Sleep apnea devices
  • Pumps machine