LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD

CTS LP100F33CDT

Produttore
Cod. Prod.
LP100F33CDT
Cod. LCSC
C6891112
Imballo
HC-49S-SMD
Numero Cliente
Attr. chiave
±30ppm 18pF HC-49S-SMD Crystals RoHS
Scheda TecnicaCTS LP100F33CDT
Parti alternative5
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaPassives/Crystals, Oscillators, Resonators/Crystals
ProduttoreCTS
ImballoHC-49S-SMD
Normal temperature Frequency Tolerance±30ppm
Frequency Stability±30ppm
Operating Temperature-20℃~+70℃
Load Capacitance18pF
Equivalent Series Resistance(ESR)60Ω
Frequency10MHz

Descrizione

Traduzione AI

CTS ATSSMLP integrates a high-Q quartz resonator in a proven resistance-welded metal package. The ATSSMLP offers tight stability options, making it well-suited to support a wide range of commercial and industrial applications.

Caratteristiche

Traduzione AI
  • Slim HC-49/US-SM metal package
  • Fundamental and 3rd overtone crystal design
  • Frequency range: 3.2 - 64MHz
  • Frequency tolerance: standard ±30ppm
  • Frequency stability: standard ±30ppm
  • Operating temperature range: -20℃ to +70℃ or -40℃ to +85℃
  • Tape and reel packaging, compliant with EIA-481 standard

Applicazioni

Traduzione AI
  • Wireless Communication - Broadband Access - FPGA/Microcontroller - Computer Peripherals - Microprocessor - Test & Measurement - Consumer Electronics - Portable Devices