ADI LTC2922IF-3.3#TRPBF
| 제조업체 | |
| 제조사 품번 | LTC2922IF-3.3#TRPBF |
| LCSC 번호 | C683494 |
| 포장 | TSSOP-20 |
| 고객 번호 | |
| 주요 제원 | TSSOP-20 Power Supply Controllers, Monitors RoHS |
| 데이터시트 | ADI LTC2922IF-3.3#TRPBF |
| RoHS 준수 | 1개 문서 이용 가능 |
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Power Management (PMIC)/Power Supply Controllers, Monitors | |
| 제조업체 | ADI | |
| 포장 | TSSOP-20 | |
| Operating Temperature | -40℃~+85℃ | |
| Operating Voltage | 2.97V~3.63V |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Power Management (PMIC)/Power Supply Controllers, Monitors | |
| 제조업체 | ADI | |
| 포장 | TSSOP-20 |
| 타입 | 설명 | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Operating Voltage | 2.97V~3.63V |
개요
The LTC2921 and LTC2922 monitor up to 5 power supplies and force them to track during power-up in multi-supply systems. External N-channel pass elements allow supply voltages to ramp up at an adjustable rate. Automatic remote sense switches enable DC/DC converters to compensate for series voltage drops on the PCB traces. If a fault level occurs on one or more supplies, all supplies are disconnected. Up to 1% accuracy and noise immunity at monitoring levels as low as 0.5V prevent inadvertent supply disconnection. Both the LTC2921 and LTC2922 feature an adjustable electronic circuit breaker to protect the VCC supply from short-circuit faults. A capacitor on the TIMER pin sets the delay in the monitoring sequence. The LTC2921 integrates 3 remote sense switches in a 16-pin narrow SSOP package, while the LTC2922 integrates 5 remote sense switches in a 20-pin TSSOP package. Both devices support VCC supply voltages of 5V, 3.3V, and 2.5V.
주요 특징
- MOSFET switch-based sequencing for multiple power supplies
- Monitors 5 input voltages including VCC
- Guaranteed threshold accuracy: ±1% at 0.5V
- Automatic remote sense switching
- Adjustable power supply voltage ramp rate
- Overvoltage monitor with adjustable electronic circuit breaker
- Adjustable power good delay
- Compatible with 5V, 3.3V, and 2.5V VCC supply voltages
- 16-pin narrow SSOP package (LTC2921 series) and 20-pin TSSOP package (LTC2922 series)
응용 분야
- Desktop computers
- Plug-in cards
- Telecom infrastructure equipment
- Power sequencing
- Instrumentation
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Power Management (PMIC)/Power Supply Controllers, Monitors | |
| 제조업체 | ADI | |
| 포장 | TSSOP-20 | |
| Operating Temperature | -40℃~+85℃ | |
| Operating Voltage | 2.97V~3.63V |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Power Management (PMIC)/Power Supply Controllers, Monitors | |
| 제조업체 | ADI | |
| 포장 | TSSOP-20 |
| 타입 | 설명 | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Operating Voltage | 2.97V~3.63V |
개요
The LTC2921 and LTC2922 monitor up to 5 power supplies and force them to track during power-up in multi-supply systems. External N-channel pass elements allow supply voltages to ramp up at an adjustable rate. Automatic remote sense switches enable DC/DC converters to compensate for series voltage drops on the PCB traces. If a fault level occurs on one or more supplies, all supplies are disconnected. Up to 1% accuracy and noise immunity at monitoring levels as low as 0.5V prevent inadvertent supply disconnection. Both the LTC2921 and LTC2922 feature an adjustable electronic circuit breaker to protect the VCC supply from short-circuit faults. A capacitor on the TIMER pin sets the delay in the monitoring sequence. The LTC2921 integrates 3 remote sense switches in a 16-pin narrow SSOP package, while the LTC2922 integrates 5 remote sense switches in a 20-pin TSSOP package. Both devices support VCC supply voltages of 5V, 3.3V, and 2.5V.
주요 특징
- MOSFET switch-based sequencing for multiple power supplies
- Monitors 5 input voltages including VCC
- Guaranteed threshold accuracy: ±1% at 0.5V
- Automatic remote sense switching
- Adjustable power supply voltage ramp rate
- Overvoltage monitor with adjustable electronic circuit breaker
- Adjustable power good delay
- Compatible with 5V, 3.3V, and 2.5V VCC supply voltages
- 16-pin narrow SSOP package (LTC2921 series) and 20-pin TSSOP package (LTC2922 series)
응용 분야
- Desktop computers
- Plug-in cards
- Telecom infrastructure equipment
- Power sequencing
- Instrumentation
C683494 EasyEDA 라이브러리
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| 타입 | 세부사항 |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |