ADI LTC1530IS8-3.3#TRPBF
| 제조업체 | |
| 제조사 품번 | LTC1530IS8-3.3#TRPBF |
| LCSC 번호 | C675819 |
| 포장 | SOIC-8 |
| 고객 번호 | |
| 주요 제원 | 300kHz Step-down type Fixed SOIC-8 Special Purpose Regulators RoHS |
| 데이터시트 | ADI LTC1530IS8-3.3#TRPBF |
| RoHS 준수 | 1개 문서 이용 가능 |
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Power Management (PMIC)/Special Purpose Regulators | |
| 제조업체 | ADI | |
| 포장 | SOIC-8 | |
| Synchronous Rectifier | Yes | |
| Frequency - Switching | 300kHz | |
| Features | Adjustable current limiting;Hiccup current limiting;External compensation;Overcurrent Protection | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Output Voltage | 3.3V | |
| Output Current | - | |
| Output Type | Fixed | |
| Topology | Buck | |
| Quiescent Current | 1mA | |
| Switch tube (built-in/external) | External | |
| Voltage - Supply | - | |
| Operating Temperature | -40℃~+85℃ |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Power Management (PMIC)/Special Purpose Regulators | |
| 제조업체 | ADI | |
| 포장 | SOIC-8 | |
| Synchronous Rectifier | Yes | |
| Frequency - Switching | 300kHz | |
| Features | Adjustable current limiting;Hiccup current limiting;External compensation;Overcurrent Protection | |
| Function | Step-down type | |
| Number of Outputs | 1 |
| 타입 | 설명 | |
|---|---|---|
| Output Voltage | 3.3V | |
| Output Current | - | |
| Output Type | Fixed | |
| Topology | Buck | |
| Quiescent Current | 1mA | |
| Switch tube (built-in/external) | External | |
| Voltage - Supply | - | |
| Operating Temperature | -40℃~+85℃ |
개요
A high power synchronous switching regulator controller optimized for 5V to 1.3V - 3.5V output applications. Its synchronous switching architecture drives two external N - channel MOSFET devices to provide high efficiency. It contains a precision trimmed reference and feedback system that provides worst - case output voltage regulation of ±2% over temperature, load current and line voltage shifts. Current limit circuitry senses the output current through the on - resistance of the topside N - channel MOSFET, providing an adjustable current limit without requiring an external low value sense resistor. It includes a fixed frequency PWM oscillator that free runs at 300kHz, providing greater than 90% efficiency in converter designs from 1A to 20A of output current. Shutdown mode drops the supply current to 45μA. It is specified for commercial and industrial temperature ranges and is available in the S0 - 8 package.
주요 특징
- High Power Buck Converter from 5V or 3.3V Input
- Adjustable Current Limit in S0 - 8 with Topside FET RDS(ON) Sensing
- No External Sense Resistor Required
- Hiccup Mode Current Limit Protection
- Adjustable, Fixed 1.9V, 2.5V, 2.8V and 3.3V Output
- All N - Channel MOSFET Synchronous Driver
- Excellent Output Regulation: ±2% over Line, Load and Temperature Variations
- High Efficiency: Over 95% Possible
- Fast Transient Response
- Fixed 300kHz Frequency Operation
- Internal Soft - Start Circuit
- Quiescent Current: 1mA; 45μA in Shutdown
응용 분야
- Power Supply for Pentium II, AMD - K6 - 2, SPARC, ALPHA and PA - RISC Microprocessors
- High Power 5V to 1.3V - 3.5V Regulators
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Power Management (PMIC)/Special Purpose Regulators | |
| 제조업체 | ADI | |
| 포장 | SOIC-8 | |
| Synchronous Rectifier | Yes | |
| Frequency - Switching | 300kHz | |
| Features | Adjustable current limiting;Hiccup current limiting;External compensation;Overcurrent Protection | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Output Voltage | 3.3V | |
| Output Current | - | |
| Output Type | Fixed | |
| Topology | Buck | |
| Quiescent Current | 1mA | |
| Switch tube (built-in/external) | External | |
| Voltage - Supply | - | |
| Operating Temperature | -40℃~+85℃ |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Power Management (PMIC)/Special Purpose Regulators | |
| 제조업체 | ADI | |
| 포장 | SOIC-8 | |
| Synchronous Rectifier | Yes | |
| Frequency - Switching | 300kHz | |
| Features | Adjustable current limiting;Hiccup current limiting;External compensation;Overcurrent Protection | |
| Function | Step-down type | |
| Number of Outputs | 1 |
| 타입 | 설명 | |
|---|---|---|
| Output Voltage | 3.3V | |
| Output Current | - | |
| Output Type | Fixed | |
| Topology | Buck | |
| Quiescent Current | 1mA | |
| Switch tube (built-in/external) | External | |
| Voltage - Supply | - | |
| Operating Temperature | -40℃~+85℃ |
개요
A high power synchronous switching regulator controller optimized for 5V to 1.3V - 3.5V output applications. Its synchronous switching architecture drives two external N - channel MOSFET devices to provide high efficiency. It contains a precision trimmed reference and feedback system that provides worst - case output voltage regulation of ±2% over temperature, load current and line voltage shifts. Current limit circuitry senses the output current through the on - resistance of the topside N - channel MOSFET, providing an adjustable current limit without requiring an external low value sense resistor. It includes a fixed frequency PWM oscillator that free runs at 300kHz, providing greater than 90% efficiency in converter designs from 1A to 20A of output current. Shutdown mode drops the supply current to 45μA. It is specified for commercial and industrial temperature ranges and is available in the S0 - 8 package.
주요 특징
- High Power Buck Converter from 5V or 3.3V Input
- Adjustable Current Limit in S0 - 8 with Topside FET RDS(ON) Sensing
- No External Sense Resistor Required
- Hiccup Mode Current Limit Protection
- Adjustable, Fixed 1.9V, 2.5V, 2.8V and 3.3V Output
- All N - Channel MOSFET Synchronous Driver
- Excellent Output Regulation: ±2% over Line, Load and Temperature Variations
- High Efficiency: Over 95% Possible
- Fast Transient Response
- Fixed 300kHz Frequency Operation
- Internal Soft - Start Circuit
- Quiescent Current: 1mA; 45μA in Shutdown
응용 분야
- Power Supply for Pentium II, AMD - K6 - 2, SPARC, ALPHA and PA - RISC Microprocessors
- High Power 5V to 1.3V - 3.5V Regulators
C675819 EasyEDA 라이브러리
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| 타입 | 세부사항 |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |