LCSC Electronics logoLCSC Electronics svg logo
Connexion
USD

Chilisin BWHQ00302821R27K00

Fabricant
ChilisinAsian Brands
Réf. Fab.
BWHQ00302821R27K00
Réf. LCSC
C6756104
Condit.
SMD,3x2.8mm
Numéro Client
Caract. clés
FIXED IND 0.27uH SMD,3x2.8mm
Fiche TechniqueChilisin BWHQ00302821R27K00
Conformité RoHS1 documents disponibles
Garantie sur chaque commande
100% Authentique · Retour ou échange sous 30 Jours

Spécifications du Produit

Tout
TypeDescription
CatégoriePassives/Inductors, Coils, Chokes/Fixed Inductors
FabricantChilisin
Condit.SMD,3x2.8mm
Inductance270nH
Tolerance±10%
Application GradeConsumer grade

Description

Traduction par IA

Due to precise winding techniques, these chip inductors are designed for RF designers' filtering, impedance matching, resonant, and choke circuits. Standard series and custom designs are both available.

Caractéristiques

Traduction par IA
  • RoHS compliant.
  • Ceramic body and wire-wound construction provide the highest self-resonant frequency (SRF).
  • Excellent Q factor even at high frequencies.
  • Highest possible SRF with excellent Q factor.
  • Non-magnetic coil former ensures extremely high thermal stability, predictability, and lot-to-lot consistency.
  • Highest Q factor and low DCR to meet the demands of mobile applications.

Applications

Traduction par IA
  • Mobile RF products
  • GPS receivers
  • Base stations
  • Repeaters
  • WLAN/mouse/keyboard/headset
  • Remote controls
  • Security systems and other RF modules