LCSC Electronics logoLCSC Electronics svg logo
로그인
USD
ADI LT3015MPQ-12#PBF product image
실제 제품과 다를 수 있음

ADI LT3015MPQ-12#PBF

제조업체
제조사 품번
LT3015MPQ-12#PBF
LCSC 번호
C666391
포장
DDPAK-5
고객 번호
주요 제원
12V Negative Fixed DDPAK-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS
데이터시트ADI LT3015MPQ-12#PBF
RoHS 준수1개 문서 이용 가능
대체 부품4
모든 주문 보장
100% 정품 · 30일 반품 또는 교환
품절
재입고 알림
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
수량단가(참고용)총액
1+$ 14.7371$ 14.74
200+$ 5.7032$ 1140.64
500+$ 5.5025$ 2751.25
1,000+$ 5.4037$ 5403.70
표준 패키지50/Full Tube
수량이 많을수록 더 좋은 가격?
$

제품 사양

전체
타입설명
카테고리Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
제조업체ADI
포장DDPAK-5
Output Voltage12V
Number of Outputs1
Operating Temperature-55℃~+125℃
Supply Current (Iq)-
Output ConfigurationNegative
Operating Voltage30V
Output Current1.5A
FeaturesEnable control;Over Current Protection;Thermal shutdown;Reverse-polarity current protection;Input under-voltage protection
Output TypeFixed
도움말 및 피드백유사 제품 보기 (0) >

개요

AI 번역

The LT3015 series are low noise, low dropout, negative linear regulators with fast transient response. The devices supply up to 1.5A of output current at a typical dropout voltage of 310mV. Operating quiescent current is typically 1.1mA and drops to < 1µA in shutdown. Quiescent current is also well controlled in dropout. In addition to fast transient response, the LT3015 series exhibit very low output noise, making them ideal for noise sensitive applications. The LT3015 regulators are stable with a minimum 10µF output capacitor. Moreover, the regulator can use small ceramic capacitors without the necessary addition of ESR as is common with other regulators. Internal protection circuitry includes reverse output protection, precision current limit with foldback and thermal limit with hysteresis. The LT3015 regulators are available in fixed output voltages of -2.5V, -3V, -3.3V, -5V, -12V and -15V and as an adjustable device with a -1.22V reference voltage. Packages include the 5-lead TO-220 and DD-Pak, a thermally enhanced 12-lead MSOP and the low profile (0.75 mm) 8-lead 3mm×3mm DFN.

주요 특징

AI 번역
  • Output Current: 1.5A
  • Dropout Voltage: 310mV
  • Precision Current Limit with Foldback
  • Low Output Noise: 60µVRMS (10Hz to 100kHz)
  • Low Quiescent Current: 1.1mA
  • Precision Positive or Negative Shutdown Logic
  • Fast Transient Response
  • Wide Input Voltage Range: -1.8V to –30V
  • Adjustable Output Voltage Range: -1.22V to –29.3V
  • Fixed Output Voltages: –2.5V, –3V, –3.3V, –5V, –12V, –15V
  • Controlled Quiescent Current in Dropout
  • <1µA Quiescent Current in Shutdown
  • Stable with 10µF Output Capacitor
  • Stable with Ceramic, Tantalum or Aluminum Capacitors
  • Thermal Limit with Hysteresis
  • Reverse Output Protection
  • 5-Lead TO-220 and DD-Pak, Thermally Enhanced
  • 12-Lead MSOP and 8-Lead 3mm×3mm×0.75mm DFN Packages

응용 분야

AI 번역
  • Post-Regulator for Switching Supplies
  • Negative Logic Supplies
  • Low Noise Instrumentation
  • Industrial Supplies
  • Negative Complement to the LT1963A

대체 부품

MPN제조사대체 유형포장재고 현황단가
LT3015MPQ-12#TRPBFADI유사 제품DDPAK-50$ 14.7371
LT3015EQ-12#TRPBFADI유사 제품DDPAK-50$ 5.5288
LT3015IQ-12#PBFADI유사 제품DDPAK-50$ 6.3406
LT3015IQ-12#TRPBFADI유사 제품DDPAK-50$ 6.3406