TE Connectivity DTS20F21-35AN
| Producent | |
| Nr części prod. | DTS20F21-35AN |
| Nr LCSC | C6540023 |
| Opak. | - |
| Numer Klienta | |
| Klucz. cechy | Circular Connector Housings RoHS |
| Karta Katalogowa | TE Connectivity DTS20F21-35AN |
| Kable Niestandardowe | MOQ 1 szt. |
Specyfikacje Produktu
Wszystko
| Typ | Opis | |
|---|---|---|
| Kategoria | Connectors, Interconnects/Circular Connectors/Circular Connector Housings | |
| Producent | TE Connectivity | |
| Opak. | - |
| Typ | Opis | |
|---|---|---|
| Kategoria | Connectors, Interconnects/Circular Connectors/Circular Connector Housings | |
| Producent | TE Connectivity |
| Typ | Opis | |
|---|---|---|
| Opak. | - |
Pomoc i opiniePokaż podobne produkty (0) >
Funkcje
Tłumaczenie AI
- Premium silicone sealing for maximum tear resistance and sealing memory.
- Threaded coupling with self-locking feature.
- 100% metal-to-metal rear contact for maximum EMI grounding protection.
- Trapezoidal threads for improved inter-shell continuity.
- Grounding fingers for EMI protection.
- Elongated mounting holes allow DTS connectors to intermount with existing standard MIL-DTL-38999 jam nut or wall mount receptacles, providing design replacement advantage.
- Deutsch proven contact retention system delivers excellent contact retention under severe vibration.
- 100% mismate-proof shell.
- High mechanical strength aluminum shell.
- Stainless steel shell for sealed versions.
- 500-hour salt spray protection available for Class W.
- With RFI fingers.
- Plugs and receptacles with thermoplastic and elastomer inserts.
- Thermoplastic clip molded directly with the insert.
- Sealed receptacle shell with glass insert.
- Removable crimp contacts (SAE-AS 39029).
- Sealed receptacle with PCB contacts.
- Sealed receptacle with solder contacts and PCB contacts.
- Connector compliant with MIL-DTL-38999 Series III specification.
- Connector QPL (order per QPL)
Gwarancja na każde zamówienie
100% Oryginalne · Zwrot lub Wymiana w ciągu 30 Dni
Brak w magazynie
Powiadom mnie
Minimum: 1Wielokrotność: 1Jednostka sprzedaży: Piece
Dodaj do Listy BOM
| Szt. | Cena jedn.(Tylko do wglądu) | Suma całkowita |
|---|---|---|
| 1+ | $ 142.4928 | $ 142.49 |
| 200+ | $ 56.8556 | $ 11371.12 |
| 500+ | $ 54.9556 | $ 27477.80 |
| 1,000+ | $ 54.0176 | $ 54017.60 |
Standardowa Obudowa1/Full Bag | ||
Lepsza cena za większą ilość?
$
Specyfikacje Produktu
Wszystko
| Typ | Opis | |
|---|---|---|
| Kategoria | Connectors, Interconnects/Circular Connectors/Circular Connector Housings | |
| Producent | TE Connectivity | |
| Opak. | - |
| Typ | Opis | |
|---|---|---|
| Kategoria | Connectors, Interconnects/Circular Connectors/Circular Connector Housings | |
| Producent | TE Connectivity |
| Typ | Opis | |
|---|---|---|
| Opak. | - |
Pomoc i opiniePokaż podobne produkty (0) >
Funkcje
Tłumaczenie AI
- Premium silicone sealing for maximum tear resistance and sealing memory.
- Threaded coupling with self-locking feature.
- 100% metal-to-metal rear contact for maximum EMI grounding protection.
- Trapezoidal threads for improved inter-shell continuity.
- Grounding fingers for EMI protection.
- Elongated mounting holes allow DTS connectors to intermount with existing standard MIL-DTL-38999 jam nut or wall mount receptacles, providing design replacement advantage.
- Deutsch proven contact retention system delivers excellent contact retention under severe vibration.
- 100% mismate-proof shell.
- High mechanical strength aluminum shell.
- Stainless steel shell for sealed versions.
- 500-hour salt spray protection available for Class W.
- With RFI fingers.
- Plugs and receptacles with thermoplastic and elastomer inserts.
- Thermoplastic clip molded directly with the insert.
- Sealed receptacle shell with glass insert.
- Removable crimp contacts (SAE-AS 39029).
- Sealed receptacle with PCB contacts.
- Sealed receptacle with solder contacts and PCB contacts.
- Connector compliant with MIL-DTL-38999 Series III specification.
- Connector QPL (order per QPL)
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 3926909090 |
| USHTS | 3926909950 |
| TARIC | 3926909790 |
| CAHTS | 3926909990 |
| BRHTS | 39269090 |
| INHTS | 39269099 |
| MXHTS | 3926.90.99 |
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 3926909090 |
| USHTS | 3926909950 |
| TARIC | 3926909790 |
| Typ | Szczegóły |
|---|---|
| CAHTS | 3926909990 |
| BRHTS | 39269090 |
| INHTS | 39269099 |
| MXHTS | 3926.90.99 |
Kable na wymiar: MOQ 1 szt.
LCSC oferuje kompleksową gamę opłacalnych, niestandardowych rozwiązań kablowych, dostosowanych do różnorodnych potrzeb komponentów elektronicznych i zastosowań elektrycznych. Nasze produkty są zgodne ze standardami RoHS i UL, co gwarantuje najwyższą jakość i niezawodność. Wykorzystując nasz bogaty asortyment złączy dostępnych w magazynie, zapewniamy elastyczne usługi bez minimalnej ilości zamówienia, szybkie wyceny oraz krótkie terminy realizacji — zapewniając płynny i efektywny proces zakupowy. Dowiedz się więcej.

