LCSC Electronics logoLCSC Electronics svg logo
로그인
USD
CREE LED CXA2520-0000-000N00Q230F product image
실제 제품과 다를 수 있음

CREE LED CXA2520-0000-000N00Q230F

제조업체
제조사 품번
CXA2520-0000-000N00Q230F
LCSC 번호
C6520221
포장
-
고객 번호
주요 제원
3000K 80 115° 36V Warm White LED COBs, Engines, Modules, Strips RoHS
데이터시트CREE LED CXA2520-0000-000N00Q230F
모든 주문 보장
100% 정품 · 30일 반품 또는 교환

제품 사양

전체
타입설명
카테고리Optoelectronics/LED COBs, Engines, Modules, Strips
제조업체CREE LED
포장-
Lumens-
Color Temperature3000K
CRI Color Rendering Index80
Viewing Angle115°
Voltage - Forward(Vf)36V
Illumination ColorWarm White
도움말 및 피드백유사 제품 보기 (0) >

개요

AI 번역

The XLamp CXA2520 LED array expands Cree LED's high-flux, multi-chip array family, delivering high performance on an easy-to-use platform. With XLamp LED lighting-class reliability, the CXA2520's uniform light-emitting surface suits both directional and non-directional lighting applications as well as luminaire designs. Available in 2-step, 3-step, and 4-step color consistency options, the CXA2520 features a 19mm optical source and brings new levels of flux and efficacy to this form factor. The CX Series LED Design Guide provides essential requirements for successfully integrating the CXA2520 LED into luminaire designs.

주요 특징

AI 번역
  • 4-step, 3-step, and 2-step EasyWhite® bins at 2700K, 3000K, 3500K, 4000K, and 5000K CCT; and 4-step EasyWhite bins at 5700K and 6500K CCT
  • ANSI white bins at 4000K, 5000K, 5700K, and 6500K CCT
  • Minimum CRI options of 70, 80, 90, and 93
  • Forward voltage option: 36V tier
  • 85℃ binning and characterization
  • Maximum drive current: 1250mA
  • 77.5° viewing angle with uniform chromaticity distribution
  • Top solder connection
  • Thermocouple junction
  • NEMA SSL-3 2011 compliant flux binning
  • RoHS and REACH compliant
  • UL® recognized component (E349212)