LCSC Electronics logoLCSC Electronics svg logo
Zaloguj
USD
MICROCHIP dsPIC33FJ64MC710A-E/PF product image
Zdjęcia poglądowe

MICROCHIP dsPIC33FJ64MC710A-E/PF

Producent
Nr części prod.
dsPIC33FJ64MC710A-E/PF
Nr LCSC
C638276
Opak.
TQFP-100(14x14)
Numer Klienta
Klucz. cechy
dsPIC 16 Bit TQFP-100(14x14) Microcontrollers
Karta KatalogowaMICROCHIP dsPIC33FJ64MC710A-E/PF
Gwarancja na każde zamówienie
100% Oryginalne · Zwrot lub Wymiana w ciągu 30 Dni

Specyfikacje Produktu

Wszystko
TypOpis
KategoriaIntegrated Circuits (ICs)/Embedded/Microcontrollers
ProducentMICROCHIP
Opak.TQFP-100(14x14)
Number of I/O85
Operating Temperature-40℃~+125℃
Program Memory TypeFLASH
Voltage - Supply3V~3.6V
EEPROM-
Program Storage Size64KB
CPU CoredsPIC
Core Size16 Bit
CPU Maximum Speed-
Oscillator TypeBuilt-in

Funkcje

Tłumaczenie AI
  • Code-efficient (C and Assembly) architecture
  • Two 40-bit wide accumulators
  • Single-cycle (MAC/MPY) with dual data fetch
  • Single-cycle mixed-sign MUL plus hardware divide
  • ±2% internal oscillator
  • Programmable PLLs and oscillator clock sources
  • Fail-Safe Clock Monitor (FSCM)
  • Independent Watchdog Timer (WDT)
  • Fast wake-up and start-up
  • Low-power management modes (Sleep, Idle, Doze)
  • Integrated Power-on Reset and Brown-out Reset
  • 1.35 mA/MHz dynamic current (typical)
  • 55 μA IPD current (typical)
  • Up to four PWM generators with eight outputs
  • Dead Time for rising and falling edges
  • 12.5 ns PWM resolution
  • PWM support for Motor Control: BLDC, PMSM, ACIM, and SRM
  • Programmable Fault inputs
  • Flexible trigger for ADC conversions and configurations
  • Two ADC modules: Configurable as 10-bit, 1.1 Msps with four S&H or 12-bit, 500 ksps with one S&H; 18 analog inputs on 64-pin devices and up to 32 analog inputs on 100-pin devices
  • Flexible and independent ADC trigger sources
  • Up to nine 16-bit timers/counters. Can pair up to make four 32-bit timers.
  • Eight Output Compare modules configurable as timers/counters
  • Eight Input Capture modules
  • Two UART modules (10 Mbps) - With support for LIN 2.0 protocols and IrDA
  • Two 4-wire SPI modules (15 Mbps)
  • Up to two I²C modules (up to 1 Mbaud) with SMBus support
  • Up to two Enhanced CAN (ECAN) modules (1 Mbaud) with 2.0B support
  • Quadrature Encoder Interface (QEI) module
  • Data Converter Interface (DCI) module with I²S codec support
  • Sink/Source up to 10 mA (pin specific) for standard VOH/VOL, up to 16 mA (pin specific) for nonstandard VOH1
  • 5V-tolerant pins
  • Selectable open drain, pull-ups, and pull-downs
  • Up to 5 mA overvoltage clamp current
  • External interrupts on all I/O pins
  • AEC-Q100 REVG (Grade 1 -40℃ to +125℃)
  • AEC-Q100 REVG (Grade 0 -40℃ to +150℃)
  • Class B Safety Library, IEC 60730
  • In-circuit and in-application programming
  • Two program and two complex data breakpoints
  • IEEE 1149.2-compatible (JTAG) boundary scan
  • Trace and run-time watch

Zastosowania

Tłumaczenie AI
  • Brushed DC motors
  • Single-phase and three-phase induction motors
  • Switched reluctance motors
  • Uninterruptible power supplies (UPS)
  • Inverters
  • Switch-mode power supplies
  • Power factor correction
  • Power management module control in servers, telecommunications equipment, and other industrial equipment