LCSC Electronics logoLCSC Electronics svg logo
Connexion
USD

TE Connectivity 2336396-1

Fabricant
Réf. Fab.
2336396-1
Réf. LCSC
C6371834
Condit.
-
Numéro Client
Caract. clés
Optoelectronics Accessories RoHS
Fiche TechniqueTE Connectivity 2336396-1
Garantie sur chaque commande
100% Authentique · Retour ou échange sous 30 Jours

Spécifications du Produit

Tout
TypeDescription
CatégorieOptoelectronics/Optoelectronics Accessories
FabricantTE Connectivity
Condit.-

Description

Traduction par IA

TE Connectivity's LUMAWISE Endurance N vented receptacle complies with ANSI 136.41 photocontrol standards and accepts shorting caps and covers of varying heights. When assembled, these components provide a complete power and signal interface between the photocontrol module and the mating socket on the luminaire. This controller interface is designed for applications such as LED outdoor roadway, street, and area lighting fixtures. The receptacle assembly solution includes power twist-lock terminals, spring contact signal contacts, and a separately packaged foam gasket. When used with a 5-VA rated cover or combined with an optional side- or top-ported shorting cap, the fully assembled photocontrol device achieves an IP66 sealing rating. The LUMAWISE Endurance N control receptacle assembly features an integrated vent. The vent enables rapid pressure equalization within the sealed photocontrol device and minimizes condensation through vapor diffusion. It also prevents contaminants such as dust, dirt, and debris from entering the enclosure, which could adversely affect the performance, long-term reliability, and service life of sensitive electronics inside.

Caractéristiques

Traduction par IA
  • Carefully designed power and signal interfaces between photocontrol and dimming receptacles ensure long-term reliability
  • IP66-rated control enclosure guards against dust and water ingress
  • Ventilation ports integrated into the base assembly extend the expected service life of electronics within the enclosure

Applications

Traduction par IA

Road and street lighting, parking lots, pathways and walkways, parks