LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD

Astrodyne TDI 057.10011.00

Produttore
Cod. Prod.
057.10011.00
Cod. LCSC
C6355457
Imballo
-
Numero Cliente
Attr. chiave
Single-Phase Filter Base Mount Power Line Filter Modules RoHS
Scheda TecnicaAstrodyne TDI 057.10011.00
Parti alternative5
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaPassives/Filters/Power Line Filter Modules
ProduttoreAstrodyne TDI
Imballo-
Length850mm
Leakage Current-
Width150mm
Height140mm
Filter TypeSingle-Phase Filter
Voltage - Input277V;480V
Current Rating100A
Mounting TypeBase Mount

Caratteristiche

Traduzione AI
  • Rated currents: 10A, 30A, 60A, 100A, and 250A
  • Single-line, dual-line, three-line, and four-line models
  • Shielded, sealed, and ruggedized filters for shielded facilities
  • Easy installation and assembly
  • Threaded conduit and knockouts entry with EMI gaskets (load)
  • Compliant with MIL-STD 220 and CISPR 17 UL certified (specific models)

Applicazioni

Traduzione AI

Shielded rooms and facilities, shielded enclosures, secure communication areas, EMC test laboratories, anechoic chambers