LCSC Electronics logoLCSC Electronics svg logo
Zaloguj
USD
DELTA VFD750CP43B-00 product image
Zdjęcia poglądowe

DELTA VFD750CP43B-00

Producent
DELTAAsian Brands
Nr części prod.
VFD750CP43B-00
Nr LCSC
C6347359
Opak.
-
Numer Klienta
Klucz. cechy
Variable Frequency Drives (VFDs, VSDs) RoHS
Karta KatalogowaDELTA VFD750CP43B-00
Gwarancja na każde zamówienie
100% Oryginalne · Zwrot lub Wymiana w ciągu 30 Dni
Brak w magazynie
Powiadom mnie
Minimum: 1Wielokrotność: 1Jednostka sprzedaży: Piece
Dodaj do Listy BOM
Szt.Cena jedn.(Tylko do wglądu)Suma całkowita
1+$ 3544.4044$ 3544.40
200+$ 3328.9041$ 665780.82
Standardowa Obudowa1/Full Box
Lepsza cena za większą ilość?
$

Opis

Tłumaczenie AI

Delta Industrial Automation has introduced the CP2000 series AC motor drives, designed for energy-efficient HVAC systems as well as pump and fan applications. The CP2000 series features dedicated HVAC parameters and PID control functionality for efficient operation, along with multi-point V/F control curves and soft-start capability to support energy-saving performance in applications with frequent torque variations and constant output requirements.

Funkcje

Tłumaczenie AI
  • LCD keypad: an easy-to-use text panel with TP Editor software, allowing users to customize the home screen
  • Quick setup function with customizable parameter groups and parameter copy for fast and easy commissioning
  • Modular design for flexible expansion and maintenance
  • High-speed communication including BACnet and Modbus. Optional communication cards available at purchase: PROFIBUS DP, PROFINET, DeviceNet, Modbus TCP, EtherNet/IP, CANopen, and BACnet IP
  • Extended service life
  • Enhanced conformal coating on PCB for superior durability in harsh environments
  • Fire mode and bypass function: maintains continuous pressure for smoke exhaust during emergencies
  • Multiple modes for fan/pump applications, including PID control, sleep/wake function, flying start, and frequency skip
  • Multi-pump synchronous control of up to 8 motors with fixed quantity and timed rotation control
  • Built-in 10K-step PLC programming capability and real-time clock (RTC)

Zastosowania

Tłumaczenie AI
  • 4-point adjustable V/F control: real-time output voltage adjustment for variable torque loads, ideal for pump and fan applications.
  • Flying start and auto-restart after momentary power loss, suited for fan applications.
  • Jump frequency function to avoid mechanical resonance and protect equipment.
  • Low current protection to prevent no-load operation.
  • Built-in BACnet communication protocol, saving wiring costs for building automation applications.