LCSC Electronics logoLCSC Electronics svg logo
Zaloguj
USD
MICROCHIP TC1301B-FFAVUA product image
Zdjęcia poglądowe

MICROCHIP TC1301B-FFAVUA

Producent
Nr części prod.
TC1301B-FFAVUA
Nr LCSC
C631942
Opak.
MSOP-8
Numer Klienta
Klucz. cechy
MSOP-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS
Karta KatalogowaMICROCHIP TC1301B-FFAVUA
Zgodność z RoHS2 dokumentów dostępnych
Gwarancja na każde zamówienie
100% Oryginalne · Zwrot lub Wymiana w ciągu 30 Dni

Specyfikacje Produktu

Wszystko
TypOpis
KategoriaIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ProducentMICROCHIP
Opak.MSOP-8
FeaturesBuilt-in LDO regulator;Overcurrent Protection;Operating status indication

Opis

Tłumaczenie AI
  • Dual Output LDO with Microcontroller Reset Monitor Functionality:
    • VOUT1 = 1.5V to 3.3V @ 300 mA
    • VOUT2 = 1.5V to 3.3V @ 150 mA
    • VRESET = 2.20V to 3.20V
  • Output Voltage and RESET Threshold Voltage Options Available
  • Low Dropout Voltage:
    • VOUT1 = 104 mV @ 300 mA (typical)
    • VOUT2 = 150 mV @ 150 mA (typical)
  • Low Supply Current: 116 μA (typical), TC1301A/B with both output voltages available
  • Reference Bypass Input for Low-Noise Operation
  • Both Output Voltages Stable with a Minimum of 1 μF Ceramic Output Capacitor
  • Separate Input for RESET Detect Voltage (TC1301A)
  • Separate VOUT1 and VOUT2 SHDN pins (TC1301B)
  • RESET Output Duration: 300 ms (typical)
  • Power-Saving Shutdown Mode of Operation
  • Wake-up from SHDN: 5.3 μs (typical)
  • Small 8-pin DFN and MSOP Package Options
  • Operating Junction Temperature Range: -40℃ to +125℃
  • Overtemperature and Overcurrent Protection

Funkcje

Tłumaczenie AI
  • Dual Output LDO with Microcontroller Reset Monitor Functionality
  • Output Voltage and RESET Threshold Voltage Options Available
  • Low Dropout Voltage
  • Low Supply Current: 116 μA (typical), TC1301A/B with both output voltages available
  • Reference Bypass Input for Low-Noise Operation
  • Both Output Voltages Stable with a Minimum of 1 μF Ceramic Output Capacitor
  • Separate Input for RESET Detect Voltage (TC1301A)
  • Separate VOUT1 and VOUT2 SHDN pins (TC1301B)
  • RESET Output Duration: 300 ms (typical)
  • Power-Saving Shutdown Mode of Operation
  • Wake-up from SHDN: 5.3 μs (typical)
  • Small 8-pin DFN and MSOP Package Options
  • Operating Junction Temperature Range: -40℃ to +125℃
  • Overtemperature and Overcurrent Protection

Zastosowania

Tłumaczenie AI
  • Cellular/GSM/PHS Phones
  • Battery-Operated Systems
  • Hand-Held Medical Instruments
  • Portable Computers/PDAs
  • Linear Post-Regulators for SMPS
  • Pagers