ABB GP100H3R48TEZ
| Producent | |
| Nr części prod. | GP100H3R48TEZ |
| Nr LCSC | C6260802 |
| Opak. | - |
| Numer Klienta | |
| Klucz. cechy | 320V~530V DC DC Converters RoHS |
| Karta Katalogowa | ABB GP100H3R48TEZ |
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Producent | ABB | |
| Opak. | - | |
| Output Voltage | - | |
| Ripple Noise | 250mVp-p | |
| Operating Temperature | -10℃~+75℃ | |
| Type | - | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 320V~530V | |
| Capacitive Load(Max) | 1700uF | |
| Number of Outputs | - | |
| Iout | 111A | |
| Height | - | |
| Frequency - Switching | - | |
| Isolation Voltage(Vrms) | 3kV | |
| Conversion Efficiency | 96.5% | |
| Output Power | 6kW | |
| Features | Active PFC correction;Overvoltage protection;Under Voltage Protection;Overload protection;Over-temperature protection;Short Circuit Protection | |
| Length | - | |
| Width | - |
| Typ | Opis | |
|---|---|---|
| Kategoria | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Producent | ABB | |
| Opak. | - | |
| Output Voltage | - | |
| Ripple Noise | 250mVp-p | |
| Operating Temperature | -10℃~+75℃ | |
| Type | - | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 320V~530V | |
| Capacitive Load(Max) | 1700uF |
| Typ | Opis | |
|---|---|---|
| Number of Outputs | - | |
| Iout | 111A | |
| Height | - | |
| Frequency - Switching | - | |
| Isolation Voltage(Vrms) | 3kV | |
| Conversion Efficiency | 96.5% | |
| Output Power | 6kW | |
| Features | Active PFC correction;Overvoltage protection;Under Voltage Protection;Overload protection;Over-temperature protection;Short Circuit Protection | |
| Length | - | |
| Width | - |
Opis
The GP100 series of power supplies provide significant efficiency improvements in the Global Platform of power supplies. High-density front-to-back airflow is designed for minimal space utilization and is highly expandable for future growth. The 3 - 380/480Vrms input product is designed to be deployed internationally. It is configured with dual-redundant PMBus™ compliant |2C| communications busses that allow it to be used in a broad range of applications. Feature set flexibility makes these power supplies an excellent choice for applications requiring modular, very-high-efficiency AC to - 48VDC intermediate voltages, such as in distributed power.
Funkcje
- 48VDC distributed power architectures
- Routers/VoIP/Soft and other Telecom Switches
- LAN/WAN/MAN applications
- File servers, Enterprise Networks, Indoor wireless
- SAN/NAS/iSCSI applications
- Semiconductor Manufacturing
- Efficiency 96.5% typical, exceeds 80plus Titanium levels
- Compact 1RU form factor with 30W/in³ density
- Constant power from 48 - 58VDC
- 6000W from nominal 3 - 380/480VAC
- Output voltage programmable from 42V - 58VDC
- PMBus compliant dual, redundant |²C⟩ serial bus
- Power factor correction (meets EN/IEC 61000 - 3 - 2 and EN 60555 - 2 requirements)
- SEMI - F47 Tested and Compliant at 480VAC
- Output overvoltage and overload protection
- AC Input overvoltage and undervoltage protection
- Over - temperature warning and protection
- Redundant, parallel operation with active load sharing
- Redundant +5V @ 2A Aux power
- Remote ON/OFF
- Internally controlled
- Variable - speed fan
- Hot insertion/removal (hot plug)
- Three front panel LED indicators
- UL and cUL approved to UL/CSA 62368 - 1, TUV (EN62368 - 1), CE Mark (for LVD) and CB Report available
- Compliant to RoHS Directive 2011/65/EU and amended Directive (EU) 2015/863
- Compliant to REACH Directive (EC) No 1907/2006
- Meets FCC part 15, EN55032 Class A standards
- Meets EN61000 immunity and transient standards
- Shock & vibration: Meets IPC 9592 Class II standards
- Conformally coated PCBs for protection from airborne contamination and high humidity
| Szt. | Cena jedn.(Tylko do wglądu) | Suma całkowita |
|---|---|---|
| 1+ | $ 2646.3314 | $ 2646.33 |
| 200+ | $ 2485.4356 | $ 497087.12 |
| 500+ | $ 2402.3808 | $ 1201190.40 |
| 1,000+ | $ 2361.3434 | $ 2361343.40 |
Standardowa Obudowa1/Full Box | ||
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Producent | ABB | |
| Opak. | - | |
| Output Voltage | - | |
| Ripple Noise | 250mVp-p | |
| Operating Temperature | -10℃~+75℃ | |
| Type | - | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 320V~530V | |
| Capacitive Load(Max) | 1700uF | |
| Number of Outputs | - | |
| Iout | 111A | |
| Height | - | |
| Frequency - Switching | - | |
| Isolation Voltage(Vrms) | 3kV | |
| Conversion Efficiency | 96.5% | |
| Output Power | 6kW | |
| Features | Active PFC correction;Overvoltage protection;Under Voltage Protection;Overload protection;Over-temperature protection;Short Circuit Protection | |
| Length | - | |
| Width | - |
| Typ | Opis | |
|---|---|---|
| Kategoria | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Producent | ABB | |
| Opak. | - | |
| Output Voltage | - | |
| Ripple Noise | 250mVp-p | |
| Operating Temperature | -10℃~+75℃ | |
| Type | - | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 320V~530V | |
| Capacitive Load(Max) | 1700uF |
| Typ | Opis | |
|---|---|---|
| Number of Outputs | - | |
| Iout | 111A | |
| Height | - | |
| Frequency - Switching | - | |
| Isolation Voltage(Vrms) | 3kV | |
| Conversion Efficiency | 96.5% | |
| Output Power | 6kW | |
| Features | Active PFC correction;Overvoltage protection;Under Voltage Protection;Overload protection;Over-temperature protection;Short Circuit Protection | |
| Length | - | |
| Width | - |
Opis
The GP100 series of power supplies provide significant efficiency improvements in the Global Platform of power supplies. High-density front-to-back airflow is designed for minimal space utilization and is highly expandable for future growth. The 3 - 380/480Vrms input product is designed to be deployed internationally. It is configured with dual-redundant PMBus™ compliant |2C| communications busses that allow it to be used in a broad range of applications. Feature set flexibility makes these power supplies an excellent choice for applications requiring modular, very-high-efficiency AC to - 48VDC intermediate voltages, such as in distributed power.
Funkcje
- 48VDC distributed power architectures
- Routers/VoIP/Soft and other Telecom Switches
- LAN/WAN/MAN applications
- File servers, Enterprise Networks, Indoor wireless
- SAN/NAS/iSCSI applications
- Semiconductor Manufacturing
- Efficiency 96.5% typical, exceeds 80plus Titanium levels
- Compact 1RU form factor with 30W/in³ density
- Constant power from 48 - 58VDC
- 6000W from nominal 3 - 380/480VAC
- Output voltage programmable from 42V - 58VDC
- PMBus compliant dual, redundant |²C⟩ serial bus
- Power factor correction (meets EN/IEC 61000 - 3 - 2 and EN 60555 - 2 requirements)
- SEMI - F47 Tested and Compliant at 480VAC
- Output overvoltage and overload protection
- AC Input overvoltage and undervoltage protection
- Over - temperature warning and protection
- Redundant, parallel operation with active load sharing
- Redundant +5V @ 2A Aux power
- Remote ON/OFF
- Internally controlled
- Variable - speed fan
- Hot insertion/removal (hot plug)
- Three front panel LED indicators
- UL and cUL approved to UL/CSA 62368 - 1, TUV (EN62368 - 1), CE Mark (for LVD) and CB Report available
- Compliant to RoHS Directive 2011/65/EU and amended Directive (EU) 2015/863
- Compliant to REACH Directive (EC) No 1907/2006
- Meets FCC part 15, EN55032 Class A standards
- Meets EN61000 immunity and transient standards
- Shock & vibration: Meets IPC 9592 Class II standards
- Conformally coated PCBs for protection from airborne contamination and high humidity
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Typ | Szczegóły |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

