MICROCHIP MIC5330-OOYML-TR
| Produttore | |
| Cod. Prod. | MIC5330-OOYML-TR |
| Cod. LCSC | C622272 |
| Imballo | MLF-8 |
| Numero Cliente | |
| Attr. chiave | MLF-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Scheda Tecnica | MICROCHIP MIC5330-OOYML-TR |
| Conformità RoHS | 2 documenti disponibili |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Produttore | MICROCHIP | |
| Imballo | MLF-8 | |
| Features | Built-in LDO regulator;Overcurrent Protection |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Produttore | MICROCHIP |
| Tipo | Descrizione | |
|---|---|---|
| Imballo | MLF-8 | |
| Features | Built-in LDO regulator;Overcurrent Protection |
Descrizione
The MIC5330 is a tiny Dual Ultra Low Dropout (ULDO™) linear regulator ideally suited for portable electronics due to its high power supply ripple rejection (PSRR) and ultra low output noise. The MIC5330 integrates two high performance 300mA ULDOs into a tiny 2mm x 2mm leadless MLF package, which provides exceptional thermal package characteristics. The MIC5330 is a ACap design which enables operation with very small ceramic output capacitors for stability, thereby reducing required board space and component cost. The combination of extremely low drop out voltage, high power supply rejection and exceptional thermal package characteristics makes it ideal for powering RF/noise sensitive circuitry, cellular phone camera modules, imaging sensors for digital still cameras, PDAs, MP3 players and WebCam applications. The MIC5330 ULDO™ is available in fixed output voltages in the tiny 8 - pin 2mm x 2mm leadless MLF package which occupies less than half the board area of a single SOT - 6 package. Additional voltage options are available.
Caratteristiche
- 2.3V to 5.5V input voltage range
- Ultra low dropout voltage ULDO™ 75mV @ 300mA
- High PSRR -> 70dB @ 1KHz
- Ultra - low output noise: 30μV_RMS
- ±2% initial output accuracy
- Tiny 8 - pin 2mm x 2mm MLF leadless package
- Excellent Load/Line transient response
- Fast start up time: 30μs
- 300mA output current per LDO
- Thermal shutdown protection
- Low quiescent current: 75μA per output
- Current limit protection
Applicazioni
- Mobile phones
- PDAs
- GPS receivers
- Portable electronics
- Portable media players
- Digital still and video cameras
- RF Power Supply Circuit
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Produttore | MICROCHIP | |
| Imballo | MLF-8 | |
| Features | Built-in LDO regulator;Overcurrent Protection |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Produttore | MICROCHIP |
| Tipo | Descrizione | |
|---|---|---|
| Imballo | MLF-8 | |
| Features | Built-in LDO regulator;Overcurrent Protection |
Descrizione
The MIC5330 is a tiny Dual Ultra Low Dropout (ULDO™) linear regulator ideally suited for portable electronics due to its high power supply ripple rejection (PSRR) and ultra low output noise. The MIC5330 integrates two high performance 300mA ULDOs into a tiny 2mm x 2mm leadless MLF package, which provides exceptional thermal package characteristics. The MIC5330 is a ACap design which enables operation with very small ceramic output capacitors for stability, thereby reducing required board space and component cost. The combination of extremely low drop out voltage, high power supply rejection and exceptional thermal package characteristics makes it ideal for powering RF/noise sensitive circuitry, cellular phone camera modules, imaging sensors for digital still cameras, PDAs, MP3 players and WebCam applications. The MIC5330 ULDO™ is available in fixed output voltages in the tiny 8 - pin 2mm x 2mm leadless MLF package which occupies less than half the board area of a single SOT - 6 package. Additional voltage options are available.
Caratteristiche
- 2.3V to 5.5V input voltage range
- Ultra low dropout voltage ULDO™ 75mV @ 300mA
- High PSRR -> 70dB @ 1KHz
- Ultra - low output noise: 30μV_RMS
- ±2% initial output accuracy
- Tiny 8 - pin 2mm x 2mm MLF leadless package
- Excellent Load/Line transient response
- Fast start up time: 30μs
- 300mA output current per LDO
- Thermal shutdown protection
- Low quiescent current: 75μA per output
- Current limit protection
Applicazioni
- Mobile phones
- PDAs
- GPS receivers
- Portable electronics
- Portable media players
- Digital still and video cameras
- RF Power Supply Circuit
C622272 Libreria EasyEDA
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |