LCSC Electronics logoLCSC Electronics svg logo
Zaloguj
USD
MICROCHIP MIC2214-GKYML-TR product image
Zdjęcia poglądowe

MICROCHIP MIC2214-GKYML-TR

Producent
Nr części prod.
MIC2214-GKYML-TR
Nr LCSC
C621646
Opak.
TDFN-10-EP(3x3)
Numer Klienta
Klucz. cechy
TDFN-10-EP(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS
Karta KatalogowaMICROCHIP MIC2214-GKYML-TR
Zgodność z RoHS2 dokumentów dostępnych
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
Szt.Cena jedn.(Tylko do wglądu)Suma całkowita
1+$ 1.6809$ 1.68
200+$ 0.6514$ 130.28
500+$ 0.6282$ 314.10
1,000+$ 0.6174$ 617.40
Standardowa Obudowa5000/Full Reel
Lepsza cena za większą ilość?
$

Specyfikacje Produktu

Wszystko
TypOpis
KategoriaIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ProducentMICROCHIP
Opak.TDFN-10-EP(3x3)
FeaturesBuilt-in LDO regulator;Overcurrent Protection;Operating status indication;Adjustable soft-start

Opis

Tłumaczenie AI

The MIC2214 is a dual High Cap low dropout regulator with an open-drain driver and power-on reset circuit. The first regulator is capable of sourcing 150 mA, while the second regulator can source up to 300 mA and includes a power-on reset function. The open-drain output is capable of sinking 150 mA for LED backlighting applications. Ideal for battery operated applications, the MIC2214 offers 1% accuracy, extremely low dropout voltage (80 mV @ 100 mA), and extremely low ground current, only 48 μA total. Equipped with a TTL-logic-compatible enable pin, the MIC2214 can be put into a zero-off-mode current state, drawing no current when disabled. The MIC2214 is a Advanced Cap design, operating with very small ceramic output capacitors for stability, reducing required board space and component cost. The MIC2214 is available in fixed output voltages in the 10-pin 3 mm × 3 mm MLF leadless package and is also available with adjustable output voltages in the 4 mm × 4 mm 16-pin MLF package.

The MIC2214 is a high performance, low quiescent current power management IC consisting of two High Cap low dropout regulators, a power-on reset (POR) circuit and an open-drain driver. The first regulator is capable of sourcing 150 mA at output voltages from 1.25 V to 5 V. The second regulator is capable of sourcing 300 mA of current at output voltages from 1.25 V to 5 V. The second regulator has a POR circuit that monitors its output voltage and indicates when the output voltage is within 5% of nominal. The POR offers a delay time that is externally programmable with a single capacitor to ground. An open-drain driver completes the power management chipset, offering the capability of driving LEDs for keypad backlighting in applications such as cellphones.

Funkcje

Tłumaczenie AI
  • Input voltage range: 2.25V to 5.5V
  • Stable with ceramic output capacitor
  • 2 LDO outputs
  • Output 1 - 150mA output current
  • Output 2 - 300mA output current
  • 1 Open-drain driver
  • Power-on reset function with adjustable delay time
  • Low dropout voltage of 80mV @ 100mA
  • Ultra-low quiescent current of 48μA
  • High output accuracy:
    • +1.0% initial accuracy
    • +2.0% over temperature
  • Thermal shutdown protection
  • Current limit protection
  • Tiny 3mmx3mm MLF-10 package

Zastosowania

Tłumaczenie AI
  • Cellular/PCS phones
  • Wireless modems
  • PDAs