LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
CREE LED CXA1507-0000-000N0YC40E8 product image
Abbildung ähnlich

CREE LED CXA1507-0000-000N0YC40E8

Hersteller
Herst.-Teilenr.
CXA1507-0000-000N0YC40E8
LCSC-Nr.
C6010030
Verp.
-
Kundennummer
Hauptmerkm.
2700K 93 115° 37V Warm White LED COBs, Engines, Modules, Strips RoHS
DatenblattCREE LED CXA1507-0000-000N0YC40E8
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch

Produktspezifikationen

Alle
TypBeschreibung
KategorieOptoelectronics/LED COBs, Engines, Modules, Strips
HerstellerCREE LED
Verp.-
Lumens-
Color Temperature2700K
CRI Color Rendering Index93
Viewing Angle115°
Voltage - Forward(Vf)37V
Illumination ColorWarm White

Beschreibung

KI-Übersetzung

The XLamp CXA1507 LED array extends Cree's high-flux, multi-chip array family on a smaller, easier-to-use platform. With the lighting-grade reliability of XLamp LEDs, the CXA1507's compact, uniform light-emitting surface enables both directional and omnidirectional lighting applications, including lamp retrofits and luminaire designs. Available in 2-step, 3-step, and 4-step color consistency options, the CXA1507 features a 9mm optical source and delivers new levels of flux and efficacy in this form factor. The CX Series LED Design Guide provides essential information for successfully implementing the CXA1507 LED in lighting designs.

Merkmale

KI-Übersetzung
  • 4-step, 3-step, and 2-step EasyWhite® bins at 2700 K, 3000 K, 3500 K, 4000 K, and 5000 K; 4-step EasyWhite bins at 5700 K and 6500 K
  • ANSI white bins at 4000 K, 5000 K, 5700 K, and 6500 K
  • Minimum CRI options of 70, 80, 90, and 93
  • Forward voltage options: 18 V class and 36 V class
  • 85 °C binning and characterization
  • Maximum drive current: 750 mA (18 V), 375 mA (36 V)
  • 77.5° viewing angle, uniform chromaticity distribution
  • Top-surface solder connections
  • Thermocouple junction point
  • NEMA SSL-3 2011 compliant flux binning
  • RoHS and REACH compliant
  • UL Recognized Component (E349212)