VICOR VI-203-EX-F1
| Manufacturer | |
| MPN | VI-203-EX-F1 |
| LCSC Part # | C5990787 |
| Packaging | - |
| Customer # | |
| Key Attributes | AC DC Configurable Power Supply Modules |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | VICOR | |
| Packaging | - | |
| Voltage - Supply | 10V~20V | |
| Output Voltage | 24V | |
| Number of Outputs | 1 | |
| Output Current(Max) | 3.13A | |
| Conversion Efficiency | 88% |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | VICOR | |
| Packaging | - | |
| Voltage - Supply | 10V~20V |
| Type | Description | |
|---|---|---|
| Output Voltage | 24V | |
| Number of Outputs | 1 | |
| Output Current(Max) | 3.13A | |
| Conversion Efficiency | 88% |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 930.0655 | $ 930.07 |
| 200+ | $ 371.1025 | $ 74220.50 |
| 500+ | $ 358.7013 | $ 179350.65 |
| 1,000+ | $ 352.5734 | $ 352573.40 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | VICOR | |
| Packaging | - | |
| Voltage - Supply | 10V~20V | |
| Output Voltage | 24V | |
| Number of Outputs | 1 | |
| Output Current(Max) | 3.13A | |
| Conversion Efficiency | 88% |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | VICOR | |
| Packaging | - | |
| Voltage - Supply | 10V~20V |
| Type | Description | |
|---|---|---|
| Output Voltage | 24V | |
| Number of Outputs | 1 | |
| Output Current(Max) | 3.13A | |
| Conversion Efficiency | 88% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |

