LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
Rochester Electronics TL505CN product image
Abbildung ähnlich

Rochester Electronics TL505CN

Hersteller
Herst.-Teilenr.
TL505CN
LCSC-Nr.
C5986565
Verp.
-
Kundennummer
Hauptmerkm.
Auto calibration 1 7V~15V ADCs/DACs - Special Purpose
DatenblattRochester Electronics TL505CN
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch

Produktspezifikationen

Alle
TypBeschreibung
KategorieIntegrated Circuits (ICs)/Data Acquisition/ADCs/DACs - Special Purpose
HerstellerRochester Electronics
Verp.-
FeaturesAuto calibration
Number of Channels1
Interface-
Operating Temperature0℃~+70℃
Clock Frequency-
Voltage - Supply7V~15V
Quiescent Current4.5mA
Integral non - linearity-
Voltage ReferenceBuilt-in
Clock/Oscillator-
S/N Ratio-
DNL (LSB)-
ADC architecture-
Resolution (Bits)10;-
Programmable Gain-

Beschreibung

KI-Übersetzung

The TL505C is an analog-to-digital converter building block designed for use with TMS1000 type microprocessors. It contains the analog elements (operational amplifier, comparator, voltage reference, analog switches, and switch drivers) necessary for a unipolar automatic-zeroing dual-slope converter. The logic for the dual-slope conversion can be performed by the associated MPU as a software routine or can be implemented with other components, such as the TL502 logic-control device. The high-impedance Mos inputs permit the use of less expensive, lower value capacitors for the integration and offset capacitors and permit conversion speeds from 20 per second to 0.05 per second. The TL5o5C is a product of Tl's Bl-MOS process, which incorporates bipolar and MOSFET transistors on the same monolithic circuit. The TL5o5C is characterized for operation from 0°C to 70°C

Merkmale

KI-Übersetzung
  • 3-Digit Accuracy
  • 10-Bit Resolution
  • Automatic Zero
  • Internal Reference Voltage
  • Single-Supply Operation
  • High-Impedance Mos Input
  • Designed for Use with TMS1000 Type Microprocessors for Cost-Effective High-Volume Applications
  • Bl-Mos Technology
  • Only 40 mW Typical Power Consumption