LCSC Electronics logoLCSC Electronics svg logo
로그인
USD

TRACO POWER TDR 3-2411WI

제조업체
제조사 품번
TDR 3-2411WI
LCSC 번호
C5959284
포장
DIP,18.9x12.8mm
고객 번호
주요 제원
3W DC/DC Converter
데이터시트TRACO POWER TDR 3-2411WI
RoHS 준수2개 문서 이용 가능
모든 주문 보장
100% 정품 · 30일 반품 또는 교환

제품 사양

전체
타입설명
카테고리Power Supplies/Power Suppliers - Board Mount/DC DC Converters
제조업체TRACO POWER
포장DIP,18.9x12.8mm
Output Voltage5V
Ripple Noise30mVp-p
Operating Temperature-40℃~+85℃
Quiescent Supply Current20mA
Voltage - Supply9V~36V
Capacitive Load(Max)1680uF
Number of Outputs1
Iout600mA
Frequency - Switching100kHz
Isolation Voltage(Vrms)1.6kV
FeaturesShort Circuit Protection;Automatic fault recovery
Output Power3W
Conversion Efficiency80%
도움말 및 피드백유사 제품 보기 (0) >

개요

AI 번역

The TDR 3WI series is a family of compact 3 W DC/DC-converters with 4:1 input voltage ranges and tightly regulated output voltages even under no load conditions. The product is available in THD-package. They work with high efficiency over the full load range and come with a remote On/Off input. The usability in temperature ranges of up to +85°C, continuous short circuit protection and excellent immunity against environmental influences make these converters very reliable. A TDR 3WI converter is the ideal solution for space critical high end applications in communication equipment, instrumentation and industrial electronics.

주요 특징

AI 번역
  • Compact design in THD Package
  • Ultra wide 4:1 input voltage range
  • Fully regulated outputs
  • Low ripple and noise
  • Temperature range -40°C to +85°C without derating
  • I/O isolation 1600 VDC
  • Continuous short-circuit protection
  • Remote On/Off control
  • Fully RoHS compliant

응용 분야

AI 번역
  • Communication equipment
  • Instrumentation
  • Industrial electronics