LCSC Electronics logoLCSC Electronics svg logo
Zaloguj
USD
Advanced Energy 1/4A24-P30-I5-M-H product image
Zdjęcia poglądowe

Advanced Energy 1/4A24-P30-I5-M-H

Producent
Nr części prod.
1/4A24-P30-I5-M-H
Nr LCSC
C5863941
Opak.
DIP,94.8x38.9mm
Numer Klienta
Klucz. cechy
250V 23V~30V DIP,94.8x38.9mm DC DC Converters RoHS
Karta KatalogowaAdvanced Energy 1/4A24-P30-I5-M-H
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
Szt.Cena jedn.(Tylko do wglądu)Suma całkowita
1+$ 1157.0859$ 1157.09
200+$ 1086.7362$ 217347.24
500+$ 1050.4204$ 525210.20
1,000+$ 1032.4765$ 1032476.50
Standardowa Obudowa1/Full Bag
Lepsza cena za większą ilość?
$

Specyfikacje Produktu

Wszystko
TypOpis
KategoriaPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ProducentAdvanced Energy
Opak.DIP,94.8x38.9mm
Number of Outputs1
Iout120mA
Output Voltage250V
FeaturesProgrammable output voltage;Short Circuit Protection
Voltage - Supply23V~30V

Opis

Tłumaczenie AI

The A Series consists of miniature, PCB-mount, high voltage, regulated DC-DC converters. Designed and built utilizing state-of-the-art power-conversion topology, these units feature surface-mount technology and encapsulation techniques that provide high reliability and performance.

Funkcje

Tłumaczenie AI
  • Eight models from 0 to 62 V through 0 to 6 kV
  • 4, 20, or 30 W of output power
  • Maximum Iout capability down to 0 V
  • Wide input voltage range
  • Available with Ripple Stripper filter (-F option)
  • Indefinite output short-circuit protection
  • Output current monitor
  • Fixed-frequency, low-stored-energy design
  • 430,000 hour MTBF at 65°C (149°F)
  • UL/cUL recognized component; CE Mark (LVD and RoHS)

Zastosowania

Tłumaczenie AI
  • Bias supplies
  • Electrostatic detectors
  • Mass spectrometers
  • Photomultiplier tubes (PMTs)