VOX Power VCCM600S-0BCD-DK000
| 제조업체 | |
| 제조사 품번 | VCCM600S-0BCD-DK000 |
| LCSC 번호 | C5821886 |
| 포장 | - |
| 고객 번호 | |
| 주요 제원 | 600W AC/DC Conduction Cooled Configurable Power Supply |
| 데이터시트 | VOX Power VCCM600S-0BCD-DK000 |
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Power Supplies - External/Internal (Off-Board)/AC DC Converters | |
| 제조업체 | VOX Power | |
| 포장 | - | |
| Features | Under Voltage Protection;Overvoltage Protection;Overheat Protection |
| 타입 | 설명 | |
|---|---|---|
| 포장 | - | |
| Features | Under Voltage Protection;Overvoltage Protection;Overheat Protection |
개요
The VCCM600S conduction cooled configurable power supply delivers a silent 600 Watts and up to 750 Watts of peak power for 5 seconds in a rugged 4”×7” package and is the ultimate power solution for applications where reliability or audible noise are of concern. The product combines the advantages of a modular and configurable power supply with the high reliability of a fan-less architecture. Depending on your application, the VCCM600S can be configured as a conduction, convection or forced air cooled solution and this versatility allows the unit to be seamlessly integrated across a vast range of applications, which makes it perfect for standardising your power platform. Designed with highest reliability and versatility in mind, the VCCM600S is suitable for applications ranging from the most controlled to the harshest of environments. Standard features include full output voltage adjust range, externally controllable voltage and current and series & paralleling of outputs. The unique design approach and heat dissipation techniques allows the unit to be mounted in virtually any orientation giving system designers even more flexibility. The series is approved to latest industrial safety (IEC/UL60950-1 2nd Edition & IEC/UL62368-1 2nd Edition) and EMC standards and features market leading specifications and design in application support.
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Power Supplies - External/Internal (Off-Board)/AC DC Converters | |
| 제조업체 | VOX Power | |
| 포장 | - | |
| Features | Under Voltage Protection;Overvoltage Protection;Overheat Protection |
| 타입 | 설명 | |
|---|---|---|
| 포장 | - | |
| Features | Under Voltage Protection;Overvoltage Protection;Overheat Protection |
개요
The VCCM600S conduction cooled configurable power supply delivers a silent 600 Watts and up to 750 Watts of peak power for 5 seconds in a rugged 4”×7” package and is the ultimate power solution for applications where reliability or audible noise are of concern. The product combines the advantages of a modular and configurable power supply with the high reliability of a fan-less architecture. Depending on your application, the VCCM600S can be configured as a conduction, convection or forced air cooled solution and this versatility allows the unit to be seamlessly integrated across a vast range of applications, which makes it perfect for standardising your power platform. Designed with highest reliability and versatility in mind, the VCCM600S is suitable for applications ranging from the most controlled to the harshest of environments. Standard features include full output voltage adjust range, externally controllable voltage and current and series & paralleling of outputs. The unique design approach and heat dissipation techniques allows the unit to be mounted in virtually any orientation giving system designers even more flexibility. The series is approved to latest industrial safety (IEC/UL60950-1 2nd Edition & IEC/UL62368-1 2nd Edition) and EMC standards and features market leading specifications and design in application support.
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
| 타입 | 세부사항 |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| 타입 | 세부사항 |
|---|---|
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |

