Bel Fuse LRSA64-15-900
| 제조업체 | |
| 제조사 품번 | LRSA64-15-900 |
| LCSC 번호 | C5752604 |
| 포장 | - |
| 고객 번호 | |
| 주요 제원 | AC DC Converters RoHS |
| 데이터시트 | Bel Fuse LRSA64-15-900 |
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Power Supplies - External/Internal (Off-Board)/AC DC Converters | |
| 제조업체 | Bel Fuse | |
| 포장 | - | |
| Voltage - Supply | 90V~264V | |
| output voltage | 15V | |
| Operating Temperature | -40℃~+71℃ | |
| Output Power | 960W | |
| Number of Outputs | 1 | |
| Isolation Voltage(Vrms) | 3kV | |
| Features | Active PFC correction;Over Current Protection;Overvoltage Protection;Overheat Protection;Under Voltage Protection;Short Circuit Protection;Automatic fault recovery |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Power Supplies - External/Internal (Off-Board)/AC DC Converters | |
| 제조업체 | Bel Fuse | |
| 포장 | - | |
| Voltage - Supply | 90V~264V | |
| output voltage | 15V |
| 타입 | 설명 | |
|---|---|---|
| Operating Temperature | -40℃~+71℃ | |
| Output Power | 960W | |
| Number of Outputs | 1 | |
| Isolation Voltage(Vrms) | 3kV | |
| Features | Active PFC correction;Over Current Protection;Overvoltage Protection;Overheat Protection;Under Voltage Protection;Short Circuit Protection;Automatic fault recovery |
개요
The LRSA product series is a power supply system designed for railway and subway applications. The applicable railway standards, mainly EN 50155, EN 50121-4, and the respective AREMA standards are observed. The power supply system is designed to accommodate special LR converters, such as LR2320-9 or LR2540-9. A main feature is the enhanced voltage isolation (3000 VAC) between outputs, alarm signals, and the metallic chassis respectively the ground. The system consists of one rack. The rack can accommodate up to 6 converters, which allows redundant configuration in terms of input and output energy. A change-over relay contact is available to monitor the function of output voltage. Inhibit function is available to remote on/off.
주요 특징
- Compliant to AREMA, EN 50155, and EN 50121-4
- RoHS compliant for all 6 substances
- 19-inch rack system, convection cooling
- Extremely rugged, reliable design for harsh environment
- Class I equipment
- Extremely high isolation of all output circuits
- Excellent surge and transient protection
- Wide input voltage range 90 to 264 VAC, 50 to 60 Hz
- Power factor >0.93, harmonics IEC/EN 61000-3-2
- Active output current sharing
- Output voltage monitor with change-over relay contacts
- Inrush current limitation
- Hot swappable
- Inhibit function
- Safety approved to UL/CSA 62368-1 & IEC/EN 62368-1
응용 분야
- railway
- subway
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Power Supplies - External/Internal (Off-Board)/AC DC Converters | |
| 제조업체 | Bel Fuse | |
| 포장 | - | |
| Voltage - Supply | 90V~264V | |
| output voltage | 15V | |
| Operating Temperature | -40℃~+71℃ | |
| Output Power | 960W | |
| Number of Outputs | 1 | |
| Isolation Voltage(Vrms) | 3kV | |
| Features | Active PFC correction;Over Current Protection;Overvoltage Protection;Overheat Protection;Under Voltage Protection;Short Circuit Protection;Automatic fault recovery |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Power Supplies - External/Internal (Off-Board)/AC DC Converters | |
| 제조업체 | Bel Fuse | |
| 포장 | - | |
| Voltage - Supply | 90V~264V | |
| output voltage | 15V |
| 타입 | 설명 | |
|---|---|---|
| Operating Temperature | -40℃~+71℃ | |
| Output Power | 960W | |
| Number of Outputs | 1 | |
| Isolation Voltage(Vrms) | 3kV | |
| Features | Active PFC correction;Over Current Protection;Overvoltage Protection;Overheat Protection;Under Voltage Protection;Short Circuit Protection;Automatic fault recovery |
개요
The LRSA product series is a power supply system designed for railway and subway applications. The applicable railway standards, mainly EN 50155, EN 50121-4, and the respective AREMA standards are observed. The power supply system is designed to accommodate special LR converters, such as LR2320-9 or LR2540-9. A main feature is the enhanced voltage isolation (3000 VAC) between outputs, alarm signals, and the metallic chassis respectively the ground. The system consists of one rack. The rack can accommodate up to 6 converters, which allows redundant configuration in terms of input and output energy. A change-over relay contact is available to monitor the function of output voltage. Inhibit function is available to remote on/off.
주요 특징
- Compliant to AREMA, EN 50155, and EN 50121-4
- RoHS compliant for all 6 substances
- 19-inch rack system, convection cooling
- Extremely rugged, reliable design for harsh environment
- Class I equipment
- Extremely high isolation of all output circuits
- Excellent surge and transient protection
- Wide input voltage range 90 to 264 VAC, 50 to 60 Hz
- Power factor >0.93, harmonics IEC/EN 61000-3-2
- Active output current sharing
- Output voltage monitor with change-over relay contacts
- Inrush current limitation
- Hot swappable
- Inhibit function
- Safety approved to UL/CSA 62368-1 & IEC/EN 62368-1
응용 분야
- railway
- subway
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| 타입 | 세부사항 |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

