LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
CREE LED CXB1820-0000-000N0BS440E product image
Abbildung ähnlich

CREE LED CXB1820-0000-000N0BS440E

Hersteller
Herst.-Teilenr.
CXB1820-0000-000N0BS440E
LCSC-Nr.
C5690870
Verp.
-
Kundennummer
Hauptmerkm.
3095lm 4000K 70 115° 36V Natural White LED COBs, Engines, Modules, Strips RoHS
DatenblattCREE LED CXB1820-0000-000N0BS440E
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch

Produktspezifikationen

Alle
TypBeschreibung
KategorieOptoelectronics/LED COBs, Engines, Modules, Strips
HerstellerCREE LED
Verp.-
Lumens3095lm
Color Temperature4000K
CRI Color Rendering Index70
Viewing Angle115°
Voltage - Forward(Vf)36V
Illumination ColorNatural White

Beschreibung

KI-Übersetzung

The XLamp CXB1820 LED array is a member of the second generation of the CXA series, delivering 30% higher luminous efficacy and 20% higher lumen output than its first-generation counterpart at the same light-emitting surface (LES). The high-performance second-generation CXA LED arrays enable direct performance upgrades to existing CXA LED designs, shortening product development time. In addition, CXB LEDs allow lighting manufacturers to achieve the same or better performance with a smaller LES, enabling the creation of smaller, more impactful luminaires. The CXB1820 LED is available in 2-step, 3-step, and 5-step EasyWhite® bins, as well as 2-step and 3-step premium color bins, delivering high lumen output and high efficacy in a single easy-to-use package with no reflow soldering required. The CX Series LED Design Guide provides essential information for successfully incorporating the CXB1820 LED into luminaire designs.

Merkmale

KI-Übersetzung
  • 12mm optical light source
  • Mechanical and optical design consistent with other CXA18 and CXB18 LEDs featuring 12mm optical light source
  • Available in minimum CRI options of 70, 80, 90, and 95
  • EasyWhite® 2-step, 3-step, and 5-step binning
  • Advanced Color 2-step and 3-step binning
  • Forward voltage option: 36V class
  • 85°C binning and characterization
  • Extremely uniform color over viewing angle
  • Top solder connection
  • Thermocouple junction point
  • Flux binning compliant with NEMA SSL-3 2011
  • RoHS and REACH compliant
  • UL® Recognized Component (E349212)