LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
VICOR MI-262-IY product image
Immagini a scopo illustrativo

VICOR MI-262-IY

Produttore
Cod. Prod.
MI-262-IY
Cod. LCSC
C5669909
Imballo
-
Numero Cliente
Attr. chiave
Step-down type 15V 125V~400V DC DC Converters
Scheda TecnicaVICOR MI-262-IY
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ProduttoreVICOR
Imballo-
FunctionStep-down type
Output Voltage15V
Ripple Noise100mVp-p
TypePlastic encapsulated type
Operating Temperature-40℃~+85℃
Voltage - Supply125V~400V
Number of Outputs1
Iout-
Output Voltage Accuracy±5‰
Height12.7mm
FeaturesProgrammable output voltage;Remote sampling compensation;Over Current Protection;Overvoltage Protection;Overheat Protection;Automatic fault recovery
Conversion Efficiency90%
Length116.8mm
Width61mm

Descrizione

Traduzione AI

The MI-200 family of DC-DC converters is designed for applications utilizing distributed power architectures. The MI-200 family offers exceptional performance in terms of power density, efficiency, noise, ease of use and reliability. The MI-Series meets MIL-STD-810 environmental requirements for humidity, fungus, salt-fog, explosive atmosphere, acceleration, vibration and shock. Standard features combine to offer the highest degree of protection, versatility and reliability for power systems.

Caratteristiche

Traduzione AI
  • Inputs: 28V DC per MIL-STD-704D/E/F, 155V DC per MIL-STD-1399A, 270V DC per MIL-STD-704D/E/F
  • Single output: 2 - 48V DC
  • Up to 23W/in³ MIL-STD-810 environments
  • Up to 90% efficiency
  • Remote sense
  • Current limit
  • OVP and thermal shut down
  • Power boosters for higher power outputs
  • ZCS power architecture
  • Low-noise FM control
  • Size: 4.6x2.4x0.5 in [116.8x61.0x12.7 mm]