LCSC Electronics logoLCSC Electronics svg logo
로그인
USD
MACOM MAAD-009260-000100 product image
실제 제품과 다를 수 있음

MACOM MAAD-009260-000100

제조업체
제조사 품번
MAAD-009260-000100
LCSC 번호
C5669095
포장
-
고객 번호
주요 제원
50Ω 32dB 0Hz~3GHz Attenuators
데이터시트MACOM MAAD-009260-000100
모든 주문 보장
100% 정품 · 30일 반품 또는 교환
품절
재입고 알림
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
수량단가(참고용)총액
1+$ 262.0015$ 262.00
200+$ 104.5413$ 20908.26
500+$ 101.0477$ 50523.85
1,000+$ 99.3218$ 99321.80
표준 패키지100/Full Tube
수량이 많을수록 더 좋은 가격?
$

제품 사양

전체
타입설명
카테고리RF and Wireless/Attenuators
제조업체MACOM
포장-
Operating Temperature-
Impedance50Ω
Attenuation Value32dB
Power(Watts)-
Insertion Loss1.9dB;2.1dB;2.7dB
Frequency Range0Hz~3GHz
도움말 및 피드백유사 제품 보기 (0) >

개요

AI 번역

A GaAs FET 2-bit digital attenuator with two 16 dB steps and 32 dB total attenuation. The design has been optimized to minimize phase variation over the attenuation range. This attenuator and integral TTL driver is in a hermetically sealed ceramic 16-lead surface mount package. It is ideally suited for use where accuracy, fast switching, very low power consumption and low intermodulation products are required. Typical applications include dynamic range setting in precision receiver circuits and other gain/leveling control circuits.

주요 특징

AI 번역
  • Attenuation: Two 16 dB bits
  • Minimal Phase Variation over Attenuation Range
  • Low DC Power Consumption
  • Hermetic Surface Mount Package
  • Integral TTL Driver
  • 50 Ohm Nominal Impedance
  • 260°C Reflow Compatible RoHS Compliant

응용 분야

AI 번역
  • Dynamic range setting in precision receiver circuits
  • Gain/leveling control circuits