LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
CREE LED CXB3590-0000-000R0BDD50E product image
Abbildung ähnlich

CREE LED CXB3590-0000-000R0BDD50E

Hersteller
Herst.-Teilenr.
CXB3590-0000-000R0BDD50E
LCSC-Nr.
C5650982
Verp.
-
Kundennummer
Hauptmerkm.
5000K 70 115° 72V Cold White LED COBs, Engines, Modules, Strips RoHS
DatenblattCREE LED CXB3590-0000-000R0BDD50E
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 87.044$ 87.04
200+$ 34.7318$ 6946.36
500+$ 33.5704$ 16785.20
1,000+$ 32.9976$ 32997.60
Standardgehäuse50/Full Tray
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieOptoelectronics/LED COBs, Engines, Modules, Strips
HerstellerCREE LED
Verp.-
Color Temperature5000K
CRI Color Rendering Index70
Viewing Angle115°
Voltage - Forward(Vf)72V
Illumination ColorCold White

Beschreibung

KI-Übersetzung

The XLamp CXB3590 LED array is the brightest member of the second generation CXA family, delivering 30% higher efficacy and 20% more lumens than the first generation at the same Light Emitting Surface (LES). The high-performance second-generation CXA LED arrays are direct drop-in upgrades for existing CXA LED designs, reducing product development time. The CXB3590 LED is available in 2-step, 3-step, and 5-step EasyWhite® bins, offering high lumen output and high efficacy in a single easy-to-use package with no reflow soldering required. The CX Family LED Design Guide provides essential information for successfully integrating the CXB3590 LED into luminaire designs.

Merkmale

KI-Übersetzung
  • 30mm optical light source
  • Mechanical and optical design consistent with CXA35 LED
  • 70, 80, and 90 minimum CRI options
  • EasyWhite® 2-step, 3-step, and 5-step binning
  • Forward voltage options: 36V class and 72V class
  • 85°C binning and characterization
  • Extremely uniform color within viewing angle
  • Top-surface solder connections
  • Thermocouple junction point
  • NEMA SSL-3 2011 compliant flux binning
  • RoHS and REACH compliant
  • UL® Recognized Component (E349212)