LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
Cincon Electronics Co. LTD CHB200W12-72S24 product image
Abbildung ähnlich

Cincon Electronics Co. LTD CHB200W12-72S24

Hersteller
Herst.-Teilenr.
CHB200W12-72S24
LCSC-Nr.
C5573647
Verp.
-
Kundennummer
Hauptmerkm.
24V 14V~160V DC DC Converters RoHS
DatenblattCincon Electronics Co. LTD CHB200W12-72S24
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch

Produktspezifikationen

Alle
TypBeschreibung
KategoriePower Supplies/Power Suppliers - Board Mount/DC DC Converters
HerstellerCincon Electronics Co. LTD
Verp.-
Number of Outputs1
Iout8.4A
Output Voltage24V
Isolation Voltage(Vrms)3kV
FeaturesUnder Voltage Protection;Short Circuit Protection;Overvoltage Protection;Over Current Protection;Overheat Protection;Automatic fault recovery
Conversion Efficiency90%
Output Power200W
Voltage - Supply14V~160V

Merkmale

KI-Übersetzung
  • Efficiency Up to 90%
  • Fixed Switching Frequency
  • Regulated Outputs
  • Remote On/Off
  • Fully protected (OTP/OCP/OVP/UVLO)
  • 3000Vac I/O Isolation
  • Operating Case Temperature -40 to +100°C
  • Half Brick Size Meet Industrial Standard 2.28×2.40×0.50
  • CB Test Certificate IEC62368-1
  • EN50155 Compliant with External Circuits
  • UL62368-1 2nd (Reinforce Insulation) Approval
  • Shock & Vibration EN50155 (EN61373) Compliant
  • Fire & Smoke EN45545-2 Compliant
  • 5000m Operating Altitude