LCSC Electronics logoLCSC Electronics svg logo
로그인
USD
MICROCHIP ATTINY3224-SSFR product image
실제 제품과 다를 수 있음

MICROCHIP ATTINY3224-SSFR

제조업체
제조사 품번
ATTINY3224-SSFR
LCSC 번호
C5570930
포장
SOIC-14
고객 번호
주요 제원
AVR 8 Bit 20MHz SOIC-14 Microcontrollers RoHS
데이터시트MICROCHIP ATTINY3224-SSFR
RoHS 준수1개 문서 이용 가능
대체 부품3
모든 주문 보장
100% 정품 · 30일 반품 또는 교환

제품 사양

전체
타입설명
카테고리Integrated Circuits (ICs)/Embedded/Microcontrollers
제조업체MICROCHIP
포장SOIC-14
ADC (Bit)12bit
Number of I/O12
Operating Temperature-40℃~+125℃
Program Memory TypeFLASH
Voltage - Supply1.8V~5.5V
EEPROM256Byte
Program Storage Size32KB
CPU CoreAVR
Core Size8 Bit
CPU Maximum Speed20MHz
Oscillator TypeBuilt-in+External
도움말 및 피드백유사 제품 보기 (0) >

개요

AI 번역

The ATtiny3224/3226/3227 microcontrollers of the tinyAVR® 2 family are using the AVR® CPU with hardware multiplier, running at up to 20 MHz, with 32 KB Flash, 3 KB of SRAM, and 256B of EEPROM available in a 14-, 20-, and 24-pin package. The family uses the latest technologies from Microchip with a flexible and low-power architecture, including an Event System, advanced digital peripherals, and accurate analog features such as a 12-bit differential ADC with Programmable Gain Amplifier (PGA).

주요 특징

AI 번역
  • High-Performance Low-Power AVR® CPU
  • Running at up to 20 MHz
  • Single-cycle I/O access
  • Two-level interrupt controller with vectored interrupts
  • Two-cycle hardware multiplier
  • Supply voltage range: 1.8V to 5.5V
  • 32 KB In-System self-programmable Flash memory
  • 3 KB SRAM
  • 256B EEPROM
  • 32B of user row in nonvolatile memory that can keep data during chip-erase and be programmed while the device is locked
  • Write/erase endurance: Flash 10,000 cycles, EEPROM 100,000 cycles
  • Data retention: 40 years at 55°C
  • Single-pin Unified Program and Debug Interface (UPDI)
  • Three sleep modes: Idle with all peripherals running and immediate wake-up time, Standby with configurable operation of selected peripherals, Power-Down with full data retention
  • One 16-bit Timer/Counter type A (TCA) with a dedicated period register and three PWM channels
  • Two 16-bit Timer/Counters type B (TCB) with input capture and simple PWM functionality
  • One 16-bit Real-Time Counter (RTC) running from external 32.768 kHz crystal or internal 32.768 kHz ULP oscillator
  • Two Universal Synchronous Asynchronous Receiver Transmitters (USART) with fractional baud rate generator, auto-baud, and start-of-frame detection
  • Host/Client Serial Peripheral Interface (SPI)
  • Event System for CPU independent and predictable inter-peripheral signaling
  • Configurable Custom Logic (CCL) with four programmable Look-Up Tables (LUT)
  • One Analog Comparator (AC) with scalable reference input
  • One 12-bit differential 375 ksps Analog-to-Digital Converter (ADC) with Programmable Gain Amplifier (PGA) and up to 15 input channels
  • Multiple internal voltage references: 1.024V, 2.048V, 2.500V, 4.096V, VDD
  • Automated Cyclic Redundancy Check (CRC) flash memory scan
  • Watchdog Timer (WDT) with Window Mode, with a separate on-chip oscillator
  • External interrupt on all general purpose pins
  • Up to 22 programmable I/O pins
  • 14-pin: SOIC, TSSOP
  • 20-pin: SOIC, SSOP, VQFN 3x3 mm
  • 24-pin: VQFN 4x4 mm
  • Temperature Ranges: -40°C to 85°C (industrial), -40°C to 125°C (extended)
  • Speed Grades (-40°C to 85°C): 0-5 MHz @ 1.8V - 5.5V, 10 MHz @ 2.7V - 5.5V, 20 MHz @ 4.5V - 5.5V
  • Speed Grades (-40°C to 125°C): 0-8 MHz @ 2.7V - 5.5V, 0-16 MHz @ 4.5V - 5.5V
  • VAO variants available: Designed, manufactured, tested, and qualified in accordance with AEC-Q100 requirements for automotive applications.