LCSC Electronics logoLCSC Electronics svg logo
Zaloguj
USD
Aimtec AM1LS-0309SH30JZTR product image
Zdjęcia poglądowe

Aimtec AM1LS-0309SH30JZTR

Producent
Nr części prod.
AM1LS-0309SH30JZTR
Nr LCSC
C5550360
Opak.
SMD,11.4x7.1mm
Numer Klienta
Klucz. cechy
9V 2.97V~3.63V SMD,11.4x7.1mm DC DC Converters RoHS
Karta KatalogowaAimtec AM1LS-0309SH30JZTR
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
Szt.Cena jedn.(Tylko do wglądu)Suma całkowita
1+$ 8.7085$ 8.71
200+$ 3.4746$ 694.92
500+$ 3.3595$ 1679.75
1,000+$ 3.3019$ 3301.90
Standardowa Obudowa500/Full Reel
Lepsza cena za większą ilość?
$

Specyfikacje Produktu

Wszystko
TypOpis
KategoriaPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ProducentAimtec
Opak.SMD,11.4x7.1mm
Number of Outputs1
Iout111mA
Output Voltage9V
FeaturesShort Circuit Protection;Automatic fault recovery
Output Power1W
Voltage - Supply2.97V~3.63V
Conversion Efficiency84%

Opis

Tłumaczenie AI

The AM1LS-JZ is a 1W SMD DC/DC converter that offers great cost savings thanks to an improved manufacturing process. It also features excellent reliability and performance while offering a standard input voltage range of 3.3-24VDC as well as an output voltage of 3.3-24V. This compact SMD design will surely benefit your new system design. This new series offers great operating temperatures, from -40 to 105°C with full power up to 100°C. Also, an isolation of 1500VDC & 3000VDC for improved reliability and system safety as well as a great 3,500,000h MTBF come standard.

Funkcje

Tłumaczenie AI
  • High I/O Isolation 1500VDC & 3000VDC
  • Continuous Short circuit protection
  • Operating Temp: -40°C to +105°C
  • Low profile case height: 7.25mm
  • Compact footprint and high-power Density
  • Efficiency up to 85%
  • Unregulated output

Zastosowania

Tłumaczenie AI
  • instrumentation
  • industrial controls
  • industrial applications
  • communication
  • IoT applications