Intel/Altera 5CSEBA5U19I7LN
| 제조업체 | |
| 제조사 품번 | 5CSEBA5U19I7LN |
| LCSC 번호 | C5516166 |
| 포장 | UBGA-484(19x19) |
| 고객 번호 | |
| 주요 제원 | UBGA-484(19x19) System On Chip (SoC) |
| 데이터시트 | Intel/Altera 5CSEBA5U19I7LN |
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Embedded/System On Chip (SoC) | |
| 제조업체 | Intel/Altera | |
| 포장 | UBGA-484(19x19) | |
| Features | Supports SEU error detection and correction | |
| Operating Temperature | -40℃~+100℃ |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Embedded/System On Chip (SoC) | |
| 제조업체 | Intel/Altera | |
| 포장 | UBGA-484(19x19) |
| 타입 | 설명 | |
|---|---|---|
| Features | Supports SEU error detection and correction | |
| Operating Temperature | -40℃~+100℃ |
개요
The Cyclone V devices are designed to simultaneously accommodate the shrinking power consumption, cost, and time-to-market requirements; and the increasing bandwidth requirements for high-volume and cost-sensitive applications. Enhanced with integrated transceivers and hard memory controllers, the Cyclone V devices are suitable for applications in the industrial, wireless and wireline, and automotive markets.
응용 분야
- industrial
- wireless and wireline
- automotive
| 수량 | 단가(참고용) | 총액 |
|---|---|---|
| 1+ | $ 139.4485 | $ 139.45 |
| 168+ | $ 55.6413 | $ 9347.74 |
| 504+ | $ 53.7827 | $ 27106.48 |
| 1,008+ | $ 52.8636 | $ 53286.51 |
표준 패키지84/Full Tray | ||
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Embedded/System On Chip (SoC) | |
| 제조업체 | Intel/Altera | |
| 포장 | UBGA-484(19x19) | |
| Features | Supports SEU error detection and correction | |
| Operating Temperature | -40℃~+100℃ |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Embedded/System On Chip (SoC) | |
| 제조업체 | Intel/Altera | |
| 포장 | UBGA-484(19x19) |
| 타입 | 설명 | |
|---|---|---|
| Features | Supports SEU error detection and correction | |
| Operating Temperature | -40℃~+100℃ |
개요
The Cyclone V devices are designed to simultaneously accommodate the shrinking power consumption, cost, and time-to-market requirements; and the increasing bandwidth requirements for high-volume and cost-sensitive applications. Enhanced with integrated transceivers and hard memory controllers, the Cyclone V devices are suitable for applications in the industrial, wireless and wireline, and automotive markets.
응용 분야
- industrial
- wireless and wireline
- automotive
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| 타입 | 세부사항 |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| 타입 | 세부사항 |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |

