Phoenix Contact 1201828
| 제조업체 | |
| 제조사 품번 | 1201828 |
| LCSC 번호 | C5474908 |
| 포장 | - |
| 고객 번호 | |
| 주요 제원 | Motor Driver Boards, Modules RoHS |
| 데이터시트 | Phoenix Contact 1201828 |
제품 사양
전체
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Motors, Actuators, Solenoids and Drivers/Motor Driver Boards, Modules | |
| 제조업체 | Phoenix Contact | |
| 포장 | - | |
| Operating Temperature | -20℃~+55℃ | |
| Features | Reverse connection protection |
| 타입 | 설명 | |
|---|---|---|
| Operating Temperature | -20℃~+55℃ | |
| Features | Reverse connection protection |
도움말 및 피드백유사 제품 보기 (0) >
개요
AI 번역
This is a speed starter with soft-start functionality, configurable speed settings, suitable for starting and reversing motors up to 480 V AC, 0.55 kW, featuring configurable motor protection, STO function up to SIL 3 / PL e, push-in connections, three-phase load input, and integrated EMC filter.
주요 특징
AI 번역
- Soft start and configurable speed
- Configurable motor protection
- STO function up to SIL 3 / PL e
- Push-in connections
- Three-phase load input
- Integrated EMC filter
응용 분야
AI 번역
- Motor starting and reversing
- Industrial automation
- Power systems
- Mechanical control
- Equipment drive
모든 주문 보장
100% 정품 · 30일 반품 또는 교환
제품 사양
전체
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Motors, Actuators, Solenoids and Drivers/Motor Driver Boards, Modules | |
| 제조업체 | Phoenix Contact | |
| 포장 | - | |
| Operating Temperature | -20℃~+55℃ | |
| Features | Reverse connection protection |
| 타입 | 설명 | |
|---|---|---|
| Operating Temperature | -20℃~+55℃ | |
| Features | Reverse connection protection |
도움말 및 피드백유사 제품 보기 (0) >
개요
AI 번역
This is a speed starter with soft-start functionality, configurable speed settings, suitable for starting and reversing motors up to 480 V AC, 0.55 kW, featuring configurable motor protection, STO function up to SIL 3 / PL e, push-in connections, three-phase load input, and integrated EMC filter.
주요 특징
AI 번역
- Soft start and configurable speed
- Configurable motor protection
- STO function up to SIL 3 / PL e
- Push-in connections
- Three-phase load input
- Integrated EMC filter
응용 분야
AI 번역
- Motor starting and reversing
- Industrial automation
- Power systems
- Mechanical control
- Equipment drive
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| 타입 | 세부사항 |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

