LCSC Electronics logoLCSC Electronics svg logo
Zaloguj
USD
Infineon IMC102T-F064 product image
Zdjęcia poglądowe

Infineon IMC102T-F064

Producent
Nr części prod.
IMC102T-F064
Nr LCSC
C536268
Opak.
LQFP-64(10x10)
Numer Klienta
Klucz. cechy
3V~5.5V LQFP-64(10x10) Motor Drivers, Controllers RoHS
Karta KatalogowaInfineon IMC102T-F064
Zgodność z RoHS1 dokumentów dostępnych
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
Szt.Cena jedn.(Tylko do wglądu)Suma całkowita
1+$ 6.1703$ 6.17
200+$ 2.3892$ 477.84
500+$ 2.3053$ 1152.65
1,000+$ 2.2625$ 2262.50
Standardowa Obudowa1900/Full Reel
Lepsza cena za większą ilość?
$

Specyfikacje Produktu

Wszystko
TypOpis
KategoriaIntegrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers
ProducentInfineon
Opak.LQFP-64(10x10)
FeaturesUndervoltage Protection;Overcurrent Protection
Voltage - Supply3V~5.5V
Type-
Pd - Power Dissipation-
Operating Temperature-40℃~+105℃
High-side Bias Voltage(Vbs)-
Supply Current (Iq)-
ConfigurationThree-phase bridge
Voltage - Isolation-
Frequency - Switching-

Opis

Tłumaczenie AI

iMOTION IMC100 is a family of highly integrated ICs for the control of variable speed drives. By integrating both the required hardware and software to perform control of a permanent magnet synchronous motor (PMSM) they provide the shortest time to market for any motor system at the lowest system and development cost. The integrated script engine allows to add application flexibility without interfering with the motor and PFC control algorithm.

Funkcje

Tłumaczenie AI
  • Motion Control Engine (MCE) as ready-to-use solution for variable speed drives
  • Field oriented control (FOC) for permanent magnet synchronous motor (PMSM)
  • Space vector PWM with sinusoidal commutation and integrated protection features
  • Current sensing via single or leg shunt
  • Sensorless operation
  • Optional support for hall sensors (analog or digital)
  • Optional boost or totem pole PFC control integrated
  • Flexible host interface options for motor control commands: UART, PWM or analog input signal
  • Support for IEC/UL 60335 (‘Class B’)
  • Integrated scripting engine for application flexibility
  • Multiple package options

Zastosowania

Tłumaczenie AI
  • Refrigerators
  • Home appliances
  • Pumps, fans
  • ...any other PMSM drive