LCSC Electronics logoLCSC Electronics svg logo
로그인
USD
YXC Crystal Oscillators O92EL89CEO-WTGYLC-12.288M product image
실제 제품과 다를 수 있음

YXC Crystal Oscillators O92EL89CEO-WTGYLC-12.288M

제조업체
제조사 품번
O92EL89CEO-WTGYLC-12.288M
LCSC 번호
C5346516
포장
SMD3225-4P
고객 번호
주요 제원
12.288MHz SMD3225-4P Oscillators
데이터시트YXC Crystal Oscillators O92EL89CEO-WTGYLC-12.288M
모든 주문 보장
100% 정품 · 30일 반품 또는 교환

제품 사양

전체
타입설명
카테고리Passives/Crystals, Oscillators, Resonators/Oscillators
제조업체YXC Crystal Oscillators
포장SMD3225-4P
Current - Supply-
Operating Temperature-40℃~+125℃
Frequency Stability±110ppm
Output TypeCMOS
Frequency12.288MHz
Voltage - Supply3.3V
도움말 및 피드백유사 제품 보기 (0) >

개요

AI 번역

YSO690PR is a CMOS output quartz crystal oscillator supporting a frequency range of 1 MHz to 200 MHz, capable of output precision to six decimal places. Multiple package options are available to meet various design requirements.

주요 특징

AI 번역
  • Fast delivery: rapid sample service (typically within 2 seconds) and quick volume delivery (24 to 48 hours)
  • PLL supporting wide frequency range operation from 1 MHz to 200 MHz
  • VDD supply voltage options: 3.3 V, 2.5 V, and 1.8 V
  • CMOS output
  • Stability of ±50 ppm over -40°C to 85°C temperature range
  • Available in 4-pin metal packages: 2.0×1.6mm, 2.5×2.0mm, 3.2×2.5mm, 5.0×3.2mm, 7.0×5.0mm
  • Maximum operating temperature: -40°C to 125°C

응용 분야

AI 번역
  • Routers and switches
  • Two-way radios (walkie-talkies)
  • EV charging stations
  • Printers and multifunction devices
  • Drone applications