YXC Crystal Oscillators AQ3EL89CEIC112YLC-312.5M
| Produttore | YXC Crystal OscillatorsAsian Brands |
| Cod. Prod. | AQ3EL89CEIC112YLC-312.5M |
| Cod. LCSC | C53454375 |
| Imballo | SMD2520-6P |
| Numero Cliente | |
| Attr. chiave | ±20ppm 312.5MHz SMD2520-6P Oscillators RoHS |
| Scheda Tecnica | YXC Crystal Oscillators AQ3EL89CEIC112YLC-312.5M |
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Produttore | YXC Crystal Oscillators | |
| Imballo | SMD2520-6P | |
| Operating Temperature | -40℃~+85℃ | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Frequency Stability | ±30ppm | |
| Output Type | LVPECL | |
| Frequency | 312.5MHz | |
| Voltage - Supply | 3.3V |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Produttore | YXC Crystal Oscillators | |
| Imballo | SMD2520-6P | |
| Operating Temperature | -40℃~+85℃ | |
| Normal temperature Frequency Tolerance | ±20ppm |
| Tipo | Descrizione | |
|---|---|---|
| Frequency Stability | ±30ppm | |
| Output Type | LVPECL | |
| Frequency | 312.5MHz | |
| Voltage - Supply | 3.3V |
Aiuto & FeedbackMostra prodotti simili (0) >
Descrizione
Traduzione AI
YSO212PU is a low-jitter differential crystal oscillator. The output frequency can be factory-programmed between 200 kHz and 1.5 GHz per customer requirements. YSO212PU is a low-noise PLL with integrated crystal, delivering a clock with 69 fs jitter. Through on-chip NVM and factory programming, we are able to meet customer requirements with extremely fast lead times.
Caratteristiche
Traduzione AI
- Any frequency between 200 kHz and 1.5 GHz
- Low jitter: 69 fs typical at 156.25 MHz, 12 kHz – 20 MHz
- 26 fs typical at 12 kHz – 20 MHz with 4 MHz high-pass filter
- Fractional-N fully integrated PLL
- VDD supply voltage: 3.3 V, 2.5 V, and 1.8 V
- Best-in-class PSRR of -85 dBc
- Differential output pins supporting LVPECL, HCSL-LP, LVDS, LVDS-Boost, HCSL, and AC-coupled CML output options
- HCSL-LP output driver frequency range: 20 kHz to 500 MHz
- ±50 ppm stability (−40°C to 85°C)
- Package options: 6-pin plastic packages in 3.2×2.5 mm, 2.5×2.0 mm, and 2.0×1.6 mm
Applicazioni
Traduzione AI
- 100G/200G/400G OTN, Coherent Optics
- 10G/40G/100G Optical Ethernet
- 3G-SDI/12G-SDI/24G-SDI Broadcast Video
- Data Center
- Test & Measurement
- Clock and Data Recovery
- FPGA/ASIC Clocking
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni
Disponibile: 100
100 Pronta consegna
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
| Qtà | Pr. unit. | Importo totale |
|---|---|---|
| 1+ | $ 9.746 | $ 9.75 |
| 10+ | $ 8.4235 | $ 84.24 |
| 30+ | $ 7.6172 | $ 228.52 |
| 100+ | $ 6.9404 | $ 694.04 |
Package Standard3000/Full Reel | ||
Prezzo migliore per quantità maggiore?
$
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Produttore | YXC Crystal Oscillators | |
| Imballo | SMD2520-6P | |
| Operating Temperature | -40℃~+85℃ | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Frequency Stability | ±30ppm | |
| Output Type | LVPECL | |
| Frequency | 312.5MHz | |
| Voltage - Supply | 3.3V |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Produttore | YXC Crystal Oscillators | |
| Imballo | SMD2520-6P | |
| Operating Temperature | -40℃~+85℃ | |
| Normal temperature Frequency Tolerance | ±20ppm |
| Tipo | Descrizione | |
|---|---|---|
| Frequency Stability | ±30ppm | |
| Output Type | LVPECL | |
| Frequency | 312.5MHz | |
| Voltage - Supply | 3.3V |
Aiuto & FeedbackMostra prodotti simili (0) >
Descrizione
Traduzione AI
YSO212PU is a low-jitter differential crystal oscillator. The output frequency can be factory-programmed between 200 kHz and 1.5 GHz per customer requirements. YSO212PU is a low-noise PLL with integrated crystal, delivering a clock with 69 fs jitter. Through on-chip NVM and factory programming, we are able to meet customer requirements with extremely fast lead times.
Caratteristiche
Traduzione AI
- Any frequency between 200 kHz and 1.5 GHz
- Low jitter: 69 fs typical at 156.25 MHz, 12 kHz – 20 MHz
- 26 fs typical at 12 kHz – 20 MHz with 4 MHz high-pass filter
- Fractional-N fully integrated PLL
- VDD supply voltage: 3.3 V, 2.5 V, and 1.8 V
- Best-in-class PSRR of -85 dBc
- Differential output pins supporting LVPECL, HCSL-LP, LVDS, LVDS-Boost, HCSL, and AC-coupled CML output options
- HCSL-LP output driver frequency range: 20 kHz to 500 MHz
- ±50 ppm stability (−40°C to 85°C)
- Package options: 6-pin plastic packages in 3.2×2.5 mm, 2.5×2.0 mm, and 2.0×1.6 mm
Applicazioni
Traduzione AI
- 100G/200G/400G OTN, Coherent Optics
- 10G/40G/100G Optical Ethernet
- 3G-SDI/12G-SDI/24G-SDI Broadcast Video
- Data Center
- Test & Measurement
- Clock and Data Recovery
- FPGA/ASIC Clocking
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |



