Suntek SK6021D4-18
| Manufacturer | SuntekAsian Brands |
| MPN | SK6021D4-18 |
| LCSC Part # | C52034493 |
| Packaging | DFN-4L(1x1) |
| Customer # | |
| Key Attributes | 1.8V Positive Fixed DFN-4L(1x1) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators |
| Datasheet | Suntek SK6021D4-18 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Suntek | |
| Packaging | DFN-4L(1x1) | |
| Output Voltage | 1.8V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current (Iq) | 500nA | |
| Output Configuration | Positive | |
| Output Current | - | |
| Operating Voltage | 6.5V | |
| Features | Enable control;Short Circuit Protection;Over Current Protection | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Suntek | |
| Packaging | DFN-4L(1x1) | |
| Output Voltage | 1.8V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 500nA | |
| Output Configuration | Positive | |
| Output Current | - | |
| Operating Voltage | 6.5V | |
| Features | Enable control;Short Circuit Protection;Over Current Protection | |
| Output Type | Fixed |
Introduction
SK6021 is a high-precision, low-noise, high-speed CMOS linear regulator featuring low power consumption and low dropout characteristics, capable of delivering high output current even with a small input-to-output voltage differential. The foldback circuit of the current limiter also serves as short-circuit protection at the output pin and an output current limiter. The regulator is available in standard SOT23-3, SOT23-5, DFN1x1-4, and SOT89-3 packages. Standard products are lead-free and halogen-free.
Features
- Input Voltage: 1.5V ~ 6.5V
- Output Voltage Range: 1.2V ~ 5.0V
- Maximum Output Current: 400mA @ VOUT = 3.3V
- Power Supply Rejection Ratio: 60dB @1KHz
- Dropout Voltage: 180mV @ IOUT = 100mA
- Quiescent Current: 0.5μA typical
- Shutdown Current: <1μA
- Recommended Capacitor: 1μF
- Built-in short-circuit protection and current limiter
Applications
- Mobile phones
- Digital cameras
- Bluetooth devices
- Wireless handheld devices
- Other portable consumer electronics
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0658 | $ 0.66 |
| 100+ | $ 0.0517 | $ 5.17 |
| 300+ | $ 0.0447 | $ 13.41 |
| 1,000+ | $ 0.0394 | $ 39.40 |
| 5,000+ | $ 0.0351 | $ 175.50 |
| 10,000+ | $ 0.033 | $ 330.00 |
Standard Packaging10000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Suntek | |
| Packaging | DFN-4L(1x1) | |
| Output Voltage | 1.8V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current (Iq) | 500nA | |
| Output Configuration | Positive | |
| Output Current | - | |
| Operating Voltage | 6.5V | |
| Features | Enable control;Short Circuit Protection;Over Current Protection | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Suntek | |
| Packaging | DFN-4L(1x1) | |
| Output Voltage | 1.8V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 500nA | |
| Output Configuration | Positive | |
| Output Current | - | |
| Operating Voltage | 6.5V | |
| Features | Enable control;Short Circuit Protection;Over Current Protection | |
| Output Type | Fixed |
Introduction
SK6021 is a high-precision, low-noise, high-speed CMOS linear regulator featuring low power consumption and low dropout characteristics, capable of delivering high output current even with a small input-to-output voltage differential. The foldback circuit of the current limiter also serves as short-circuit protection at the output pin and an output current limiter. The regulator is available in standard SOT23-3, SOT23-5, DFN1x1-4, and SOT89-3 packages. Standard products are lead-free and halogen-free.
Features
- Input Voltage: 1.5V ~ 6.5V
- Output Voltage Range: 1.2V ~ 5.0V
- Maximum Output Current: 400mA @ VOUT = 3.3V
- Power Supply Rejection Ratio: 60dB @1KHz
- Dropout Voltage: 180mV @ IOUT = 100mA
- Quiescent Current: 0.5μA typical
- Shutdown Current: <1μA
- Recommended Capacitor: 1μF
- Built-in short-circuit protection and current limiter
Applications
- Mobile phones
- Digital cameras
- Bluetooth devices
- Wireless handheld devices
- Other portable consumer electronics
C52034493 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |