LCSC Electronics logoLCSC Electronics svg logo
로그인
USD
SGMICRO SGM61013B-3.3YG/TR product image
실제 제품과 다를 수 있음

SGMICRO SGM61013B-3.3YG/TR

제조업체
SGMICROAsian Brands
제조사 품번
SGM61013B-3.3YG/TR
LCSC 번호
C5153497
포장
WLCSP-6-B(0.9x1.2)
고객 번호
주요 제원
8MHz Step-down type Fixed 3.3V 1A WLCSP-6-B(0.9x1.2) Voltage Regulators - DC DC Switching Regulators
데이터시트SGMICRO SGM61013B-3.3YG/TR
모든 주문 보장
100% 정품 · 30일 반품 또는 교환
품절
재입고 알림
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
수량단가(참고용)총액
1+$ 0.7406$ 0.74
10+$ 0.5692$ 5.69
30+$ 0.4835$ 14.51
100+$ 0.3979$ 39.79
표준 패키지3000/Full Reel
수량이 많을수록 더 좋은 가격?
$

제품 사양

전체
타입설명
카테고리Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
제조업체SGMICRO
포장WLCSP-6-B(0.9x1.2)
Operating Temperature-40℃~+85℃@(TA)
Frequency - Switching8MHz
Number of Outputs1
FunctionStep-down type
FeaturesLight load efficient mode;Overcurrent Protection;Output discharge
TopologyBuck
Output TypeFixed
Operating Voltage2.3V~5.5V
Switch tube (built-in/external)Built-in
Output Voltage3.3V
Output Current1A
Quiescent Current20uA
도움말 및 피드백유사 제품 보기 (0) >

개요

AI 번역

The Micro-Point-of-Load (μPOL) SGM61013 is a family of high-efficient and high-frequency Buck DC/DC converter. Operating with a switching frequency up to 10MHz, it allows the use of small external components in both value and footprint. Different versions are available with fixed output voltages of 1.2V, 1.8V and 3.3V, delivered from an input voltage supply of 2.3V to 5.5V. A low quiescent current of only 20μA (TYP) enables high efficiency even with very light loads. At light current load condition, the converter will automatically enter pulse frequency modulation (PFM) mode for best possible efficiency over the entire range of load currents. If PFM mode is not desired, the MODE pin can be set high to forced pulse width modulation (FPWM) operation. The SGM61013 is available in a Green WLCSP-0.9×1.2-6B package.

주요 특징

AI 번역
  • 2.3V to 5.5V Input Voltage Range
  • SGM61013A: 1.8V Fixed Output Voltage
  • SGM61013B: 1.2V/3.3V Fixed Output Voltages
  • 1A Output Current
  • 20μA (TYP) Quiescent Current
  • Up to 95% Efficiency
  • Selectable PFM Light Load Operation
  • Fast Load Transient Response
  • 100% Duty Cycle Logic Enable Input
  • Soft-Start Input Under-Voltage Lockout
  • Over-Current Protection
  • Thermal Shutdown
  • Active Output Discharge
  • Available in a Green WLCSP-0.9×1.2-6B Package

응용 분야

AI 번역
  • Optical Modules
  • Cellular Phones
  • Tablets
  • Wireless Data Cards
  • Embedded Power Supply
  • Wearables
  • IoT
  • Security and Surveillance