HANSCHIP semiconductor LM7915TG
| Manufacturer | HANSCHIP semiconductorAsian Brands |
| MPN | LM7915TG |
| LCSC Part # | C5145256 |
| Packaging | TO-220-3 |
| Customer # | |
| Key Attributes | A voltage regulator with an output current exceeding 1.0 A, featuring short-circuit current limiting and thermal overload protection |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | HANSCHIP semiconductor | |
| Packaging | TO-220-3 | |
| Output Voltage | 14.44V~15.56V | |
| Number of Outputs | 1 | |
| Operating Temperature | - | |
| Supply Current (Iq) | 7.8mA | |
| Output Configuration | Negative | |
| Operating Voltage | 30V | |
| Output Current | 1A | |
| Output Type | Fixed | |
| Features | Short Circuit Protection;Thermal shutdown |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | HANSCHIP semiconductor | |
| Packaging | TO-220-3 | |
| Output Voltage | 14.44V~15.56V | |
| Number of Outputs | 1 | |
| Operating Temperature | - |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 7.8mA | |
| Output Configuration | Negative | |
| Operating Voltage | 30V | |
| Output Current | 1A | |
| Output Type | Fixed | |
| Features | Short Circuit Protection;Thermal shutdown |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Output current exceeding 1.0A
- Internal short-circuit current limiting
- Internal thermal overload protection
- Output voltage with 4% tolerance
In-Stock: 975
975 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3224 | $ 1.61 |
| 50+ | $ 0.2532 | $ 12.66 |
| 150+ | $ 0.2235 | $ 33.53 |
| 500+ | $ 0.1865 | $ 93.25 |
| 2,500+ | $ 0.17 | $ 425.00 |
| 5,000+ | $ 0.1601 | $ 800.50 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | HANSCHIP semiconductor | |
| Packaging | TO-220-3 | |
| Output Voltage | 14.44V~15.56V | |
| Number of Outputs | 1 | |
| Operating Temperature | - | |
| Supply Current (Iq) | 7.8mA | |
| Output Configuration | Negative | |
| Operating Voltage | 30V | |
| Output Current | 1A | |
| Output Type | Fixed | |
| Features | Short Circuit Protection;Thermal shutdown |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | HANSCHIP semiconductor | |
| Packaging | TO-220-3 | |
| Output Voltage | 14.44V~15.56V | |
| Number of Outputs | 1 | |
| Operating Temperature | - |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 7.8mA | |
| Output Configuration | Negative | |
| Operating Voltage | 30V | |
| Output Current | 1A | |
| Output Type | Fixed | |
| Features | Short Circuit Protection;Thermal shutdown |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Output current exceeding 1.0A
- Internal short-circuit current limiting
- Internal thermal overload protection
- Output voltage with 4% tolerance
C5145256 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
