LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD

Taisko TD301D232H

Produttore
TaiskoAsian Brands
Cod. Prod.
TD301D232H
Cod. LCSC
C49260963
Imballo
Through Hole
Numero Cliente
Attr. chiave
Through Hole Modules
Scheda TecnicaTaisko TD301D232H
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIntegrated Circuits (ICs)/Interface/Modules
ProduttoreTaisko
ImballoThrough Hole
FeaturesBuilt-in isolated DC/DC converter;Overvoltage Protection

Descrizione

Traduzione AI

TD301D232H/TD501D232H is a high-speed, single-channel isolated RS-232 transceiver designed for bidirectional data communication, supporting baud rates up to 115.2kbps. The transceiver integrates an isolated DC/DC converter internally, enabling electrical isolation between the controller and the RS-232 transceiver from a single power supply. The maximum isolation voltage reaches 2500VDC, eliminating the need for an isolated power supply and simplifying user application. Since the control ground and bus ground are fully isolated, the device can withstand higher common-mode voltages. Built-in ESD protection components pass the IEC61000-4-2 air discharge test, with HBM ESD protection exceeding ±15kV. The device is available in a DIP8 package, offering a compact footprint and high integration.

Caratteristiche

Traduzione AI
  • Single power supply input
  • Non-isolated output power pin
  • Point-to-point communication
  • Extremely low EMI
  • Operating temperature range: -40℃ ~ +85℃
  • Bus ESD protection up to 15kV

Applicazioni

Traduzione AI
  • Industrial Communication
  • Coal Industry
  • Power Monitoring
  • Petrochemical
  • Building Automation