LCSC Electronics logoLCSC Electronics svg logo
Zaloguj
USD
TI HFA1113IP product image
Zdjęcia poglądowe

TI HFA1113IP

Producent
Nr części prod.
HFA1113IP
Nr LCSC
C4367778
Opak.
PDIP-8
Numer Klienta
Klucz. cechy
60mA 1 2.4V/ns 25uA PDIP-8 Instrumentation, Op Amps, Buffer Amps
Karta KatalogowaTI HFA1113IP
Gwarancja na każde zamówienie
100% Oryginalne · Zwrot lub Wymiana w ciągu 30 Dni

Specyfikacje Produktu

Wszystko
TypOpis
KategoriaIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ProducentTI
Opak.PDIP-8
Output Current60mA
Number of Channels1
Vos - Input Offset Voltage-
Slew Rate2.4V/ns
Input Offset Current(Ios)-
Operating Temperature-40℃~+85℃
Common Mode Rejection Ratio(CMRR)-
Ib - Input Bias Current25uA
Input Offset Voltage Drift(Vos TC)-
Quiescent Current-
Gain Bandwidth Product-
Features-
Input Voltage Noise Density-
Dual Supply-
Rail to Rail-
Single Supply-

Opis

Tłumaczenie AI

The HFA1113 is a high-speed buffer featuring user-programmable gain and output limiting with ultra-high-speed performance. This buffer is ideal for high-frequency applications requiring output limiting, particularly those demanding sub-nanosecond overload recovery time. The output limiting function allows designers to set maximum positive and negative output levels, protecting subsequent stages from damage or input saturation. Sub-nanosecond overload recovery time rapidly restores the amplifier to linear operation following overload conditions.

The unique pinout allows users to select voltage gains of +1, -1, or ±2 without any external components, as described in the Application Information section. Compatibility with existing op amp pinouts provides flexibility for upgrading low-gain amplifiers while reducing component count. Unlike most buffers, the standard pinout offers an upgrade path should higher closed-loop gain be required in the future.

Component and composite video systems will also benefit from this buffer's performance, as demonstrated by excellent gain flatness and differential gain/phase specifications of 0.02%/0.04 degrees (RL=150Ω).