LCSC Electronics logoLCSC Electronics svg logo
로그인
USD

KEMET C0603C100C5GAL7867

제조업체
제조사 품번
C0603C100C5GAL7867
LCSC 번호
C3854942
포장
0603
고객 번호
주요 제원
10pF C0G 50V 0603 Ceramic Capacitors
데이터시트KEMET C0603C100C5GAL7867
대체 부품5
모든 주문 보장
100% 정품 · 30일 반품 또는 교환

제품 사양

전체
타입설명
카테고리Passives/Capacitors/Ceramic Capacitors
제조업체KEMET
포장0603
Capacitance10pF
Temperature CoefficientC0G
Voltage Rating50V
도움말 및 피드백유사 제품 보기 (0) >

개요

AI 번역

KEMET's commercial "L" series SMT capacitors feature C0G dielectric and tin/lead terminations, designed to meet the demands of critical applications requiring tin/lead termination metallization. KEMET's tin/lead plating process is designed to achieve a minimum lead content of 5%, addressing concerns over more robust and reliable leaded termination systems. As the majority of the electronics industry transitions to RoHS compliance, KEMET continues to supply tin/lead terminated products for industrial applications, ensuring customers have a stable and long-term source of supply. KEMET's C0G dielectric, with a maximum operating temperature of 125°C, is classified as "stable." The Electronic Industries Alliance (EIA) categorizes C0G dielectric as a Class I material. Components of this type exhibit temperature-compensating characteristics, making them suitable for resonant circuit applications or those requiring stability in Q factor and capacitance characteristics. C0G capacitance exhibits no change over time or voltage, and the variation in capacitance relative to ambient temperature is negligible. Over the temperature range of -55°C to +125°C, capacitance change is limited to ±30 ppm/°C.

주요 특징

AI 번역
  • Operating temperature range: -55°C to +125°C
  • Reliable and robust termination system
  • Available in EIA 0402, 0603, 0805, 1206, 1210, 1808, 1812, 1825, 2220, and 2225 case sizes
  • DC voltage ratings: 10 V, 16 V, 25 V, 50 V, 100 V, 200 V, and 250 V
  • Capacitance range: 0.5 pF to 0.47 μF
  • Available capacitance tolerances: ±0.10 pF, ±0.25 pF, ±0.5 pF, ±1%, ±2%, ±5%, ±10%, and ±20%
  • No piezoelectric noise
  • Extremely low ESR and ESL
  • High thermal stability
  • High ripple current capability
  • Preferred capacitor solution in line frequency and MHz ranges
  • Negligible capacitance change over temperature from -55°C to +125°C
  • No capacitance change when rated DC voltage is applied
  • No capacitance aging over time
  • Non-polarized device, reducing mounting concerns
  • Tin/lead plated terminations (minimum 5% lead content)
  • Flexible termination options available upon request
  • Available upon request for other SMT products, alternative dielectrics, and higher voltage ratings

응용 분야

AI 번역

Typical applications include industrial and other high-reliability applications.