LCSC Electronics logoLCSC Electronics svg logo
로그인
USD

TI CD74HC390EE4

제조업체
제조사 품번
CD74HC390EE4
LCSC 번호
C3828536
포장
PDIP-16
고객 번호
주요 제원
Falling Edge 2 35MHz PDIP-16 Counters, Dividers RoHS
데이터시트TI CD74HC390EE4
RoHS 준수1개 문서 이용 가능
대체 부품1
모든 주문 보장
100% 정품 · 30일 반품 또는 교환

제품 사양

전체
타입설명
카테고리Integrated Circuits (ICs)/Logic/Counters, Dividers
제조업체TI
포장PDIP-16
Logic Family74HC
Voltage - Supply2V~6V
Direction-
Trigger TypeFalling Edge
Timing-
Operating Temperature-55℃~+125℃
ResetAsynchronous
Number of Elements2
Propagation Delay30ns@6V,50pF
Count Rate35MHz
FeaturesProgrammable divide ratio;Reset function
도움말 및 피드백유사 제품 보기 (0) >

개요

AI 번역

The SN74HC390 and 'HCT390 devices contain 2 independent 4-bit decade ripple counters with asynchronous clear, clocked on the falling edge. Each counter is divided into two sections: a divide-by-2 counter and a divide-by-5 counter, each with a separate clock input. This allows flexible configuration of the device.

주요 특징

AI 번역
  • 2 BCD decade or bi-quinary counters configurable for divide-by-2, divide-by-4, divide-by-5, divide-by-10, divide-by-20, divide-by-25, divide-by-50, divide-by-100 modes
  • 2 master reset inputs for independent clearing of each decade counter
  • Fan-out (over temperature range): 10 LSTTL loads for standard outputs; 15 LSTTL loads for bus driver outputs
  • Wide operating temperature range: -55℃ to 125℃
  • Balanced propagation delay and transition times
  • Significantly reduced power consumption compared to LSTTL logic ICs
  • HC type operating voltage: 2V to 6V
  • HC type high noise immunity: NIL = 30%, NIH = 30% of VCC at VCC = 5V
  • HCT type operating voltage: 4.5V to 5.5V
  • HCT type direct LSTTL input logic compatibility: VIL = 0.8V (max), VIH = 2V (min)
  • HCT type CMOS input compatibility at VOL, VOH voltage levels: Il ≤ 1µA