LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD

ABLIC S-8254AAAFT-TB-U

Produttore
Cod. Prod.
S-8254AAAFT-TB-U
Cod. LCSC
C3682674
Imballo
TSSOP-16
Numero Cliente
Attr. chiave
TSSOP-16 Battery Management RoHS
Scheda TecnicaABLIC S-8254AAAFT-TB-U
Conformità RoHS1 documenti disponibili
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIntegrated Circuits (ICs)/Power Management (PMIC)/Battery Management
ProduttoreABLIC
ImballoTSSOP-16
Operating Temperature-40℃~+85℃
Type of Battery-
FeaturesOvercharge protection;Over-discharge protection;Overcurrent Protection

Descrizione

Traduzione AI

The S-8254A Series is a protection IC for 3-serial- or 4-serial-cell lithium-ion / lithium polymer rechargeable batteries and includes a high-accuracy voltage detector and delay circuit. The S-8254A Series protects both 3-serial or 4-serial cells using the SEL pin for switching.

Caratteristiche

Traduzione AI
  • High-accuracy voltage detection function for each cell
    • Overcharge detection voltage n (n = 1 to 4): 3.90 V to 4.45 V (50 mV step), Accuracy ±25 mV
    • Overcharge release voltage n (n = 1 to 4): 3.80 V to 4.45 V, Accuracy ±50 mV
    • Overdischarge detection voltage n (n = 1 to 4): 2.0 V to 3.0 V (100 mV step), Accuracy ±80 mV
    • Overdischarge release voltage n (n = 1 to 4): 2.0 V to 3.4 V, Accuracy ±100 mV
  • Three-level overcurrent protection
    • Overcurrent detection voltage 1: 0.05 V to 0.30 V (50 mV step), Accuracy ±25 mV
    • Overcurrent detection voltage 2: 0.5 V, Accuracy ±100 mV
    • Overcurrent detection voltage 3: VVC1 - 1.2 V, Accuracy ±300 mV
  • Delay times for overcharge detection, overdischarge detection and overcurrent detection 1 can be set by external capacitors (delay times for overcurrent detection 2 and 3 are fixed internally).
  • Switchable between a 3-serial cell and 4-serial cell using the SEL pin
  • Charge/discharge operation can be controlled via the control pins.
  • 0 V battery charge: Enabled, inhibited
  • Power-down function: Available
  • High-withstand voltage, Absolute maximum rating: 26 V
  • Wide operating voltage range: 2 V to 24 V
  • Wide operating temperature range: -40°C to +85°C
  • Low current consumption
    • During operation: 30 μA max. (+25°C)
    • During power-down: 0.1 μA max. (+25°C)
  • Lead-free, Sn100%, halogen-free

Applicazioni

Traduzione AI
  • Lithium-ion rechargeable battery packs
  • Lithium polymer rechargeable battery packs