LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MAXIM MXD1013SA015

Manufacturer
MPN
MXD1013SA015
LCSC Part #
C3305423
Packaging
SOIC-8
Customer #
Key Attributes
4.75V~5.25V 15ns SOIC-8 Delay Lines
DatasheetMAXIM MXD1013SA015
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Inductors, Coils, Chokes/Delay Lines
ManufacturerMAXIM
PackagingSOIC-8
Voltage - Supply4.75V~5.25V
Operating Temperature-40℃~+85℃
FeaturesSelf-calibrating delay compensation
Available Total Delays15ns

Introduction

AI Translation

The MXD1013 contains three independent, monolithic, logic-buffered delay lines with delays ranging from 10ns to 200ns. Nominal accuracy is ±2ns for a 10ns to 60ns delay, ±3% for a 70ns to 100ns delay, and ±5% for a 150ns to 200ns delay. Relative to hybrid solutions, these devices offer enhanced performance and higher reliability, and reduce overall cost. Each output can drive up to ten standard 74LS loads. The MXD1013 is available in multiple versions, each offering a different combination of delay times. It comes in the space-saving 8-pin μMAX package, as well as a standard 8-pin SO and DIP. It is also offered in industry-standard 16-pin SO and 14-pin DIP packaging, allowing full compatibility with the DS1013 and other delay-line products.

Features

AI Translation
  • Improved Second Source to DS1013
  • Available in Space-Saving 8-Pin μMAX Package
  • 20mA Supply Current (vs. Dallas’ 40mA)
  • Low Cost
  • Three Separate Buffered Delays
  • Delay Tolerance of ±2ns for MXD1013__010 through MXD1013__060
  • TTL/CMOS-Compatible Logic
  • Leading- and Trailing-Edge Accuracy
  • Custom Delays Available

Applications

AI Translation
  • Clock Synchronization Digital Systems