LCSC Electronics logoLCSC Electronics svg logo
Zaloguj
USD
MAXIM DS1743P-85+ product image
Zdjęcia poglądowe

MAXIM DS1743P-85+

Producent
Nr części prod.
DS1743P-85+
Nr LCSC
C3301135
Opak.
-
Numer Klienta
Klucz. cechy
External Real Time Clocks RoHS
Karta KatalogowaMAXIM DS1743P-85+
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
Szt.Cena jedn.(Tylko do wglądu)Suma całkowita
1+$ 16.9415$ 16.94
200+$ 6.5573$ 1311.46
500+$ 6.3259$ 3162.95
1,000+$ 6.2118$ 6211.80
Standardowa Obudowa40/Full Bag
Lepsza cena za większą ilość?
$

Specyfikacje Produktu

Wszystko
TypOpis
KategoriaIntegrated Circuits (ICs)/Clock/Timing/Real Time Clocks
ProducentMAXIM
Opak.-
Operating Temperature0℃~+70℃
Voltage - Supply4.5V~5.5V
FeaturesBackup power management and battery charging;Battery low voltage detection;InsideSRAM/NVRAM;Power-off retention of registers
crystal oscillatorExternal
Alarm Output-
Current - Supply15mA

Opis

Tłumaczenie AI

The DS1743 is a full-function, year-2000-compliant (Y2KC), real-time clock/calendar (RTC) and 8kx8 nonvolatile static RAM. User access to all registers within the DS1743 is accomplished with a bytewide interface. The RTC information and control bits reside in the eight uppermost RAM locations. The RTC registers contain century, year, month, date, day, hours, minutes, and seconds data in 24-hour binary-coded decimal (BCD) format. Corrections for the day of the month and leap year are made automatically. The RTC clock registers are double buffered to avoid access of incorrect data that can occur during clock update cycles. The double-buffered system also prevents time loss as the timekeeping countdown continues unabated by access to time register data. The DS1743 also contains its own powerfail circuitry, which deselects the device when the VCC supply is in an out-of-tolerance condition. When VCC is above VPF, the device is fully accessible. When VCC is below VPF, the internal CE signal is forced high, preventing any access. When VCC rises above VPF, access remains inhibited for TREC, allowing time for the system to stabilize. These features prevent loss of data from unpredictable system operation brought on by low VCC as errant access and update cycles are avoided.

Funkcje

Tłumaczenie AI
  • Integrated NV SRAM, Real-Time Clock, Crystal, Power-Fail Control Circuit, and Lithium Energy Source
  • Clock Registers are Accessed Identically to the Static RAM. These Registers Reside in the Eight Top RAM Locations
  • Century Byte Register Totally Nonvolatile with Over 10 Years of Operation in the Absence of Power
  • BCD-Coded Century, Year, Month, Date, Day, Hours, Minutes, and Seconds with Automatic Leap Year Compensation Valid through 2099
  • Low-Battery-Voltage Level Indicator Flag
  • Power-Fail Write Protection
  • Allows for ±10% VCC Power-Supply Tolerance
  • Lithium Energy Source is Electrically Disconnected to Retain Freshness Until Power is Applied for the First Time (DIP Module Only)
  • Standard JEDEC Bytewide 8k x 8 Static RAM Pinout
  • Surface-Mountable Package for Direct Connection to PowerCap Containing Battery and Crystal (PowerCap Module Board Only)
  • Replaceable Battery (PowerCap)
  • Power-On Reset Output
  • Pin-for-Pin Compatible with Other Densities of DS174XP Timekeeping RAM
  • Underwriters Laboratories (UL) Recognized to Prevent Charging of the Internal Lithium Battery