BOURNS CVQ60K10BL1
| 제조업체 | |
| 제조사 품번 | CVQ60K10BL1 |
| LCSC 번호 | C3262708 |
| 포장 | - |
| 고객 번호 | |
| 주요 제원 | 165V 85V 60V 100V Varistors, MOVs RoHS |
| 데이터시트 | BOURNS CVQ60K10BL1 |
| 대체 부품 | 5 |
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Circuit Protection/Varistors, MOVs | |
| 제조업체 | BOURNS | |
| 포장 | - | |
| Clamping Voltage | 165V | |
| Pitch | 7.5mm | |
| Rated Wattage | 400mW | |
| Capacitance | 1.2nF@1kHz | |
| Energy | 18J | |
| Maximum DC Volts | 85V | |
| Maximum AC Volts | 60V | |
| Varistor Voltage | 100V | |
| Diameter (φD) | - |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Circuit Protection/Varistors, MOVs | |
| 제조업체 | BOURNS | |
| 포장 | - | |
| Clamping Voltage | 165V | |
| Pitch | 7.5mm | |
| Rated Wattage | 400mW |
| 타입 | 설명 | |
|---|---|---|
| Capacitance | 1.2nF@1kHz | |
| Energy | 18J | |
| Maximum DC Volts | 85V | |
| Maximum AC Volts | 60V | |
| Varistor Voltage | 100V | |
| Diameter (φD) | - |
개요
The CVQ series transient surge suppressors are an extended version of the CV series disc varistors. The CVQ series consists of varistors in sizes of 7mm, 10mm, 14mm, 20mm, and 23mm, offering extremely high current and energy handling capability. This series provides an enhanced level of protection against transients expected in telecommunications and AC power networks. These varistors have an AC operating voltage range of 60V to 550V.
주요 특징
- Formerly a KEKOVARICON product
- Five case sizes available — 7mm, 10mm, 14mm, 20mm, and 23mm
- Wide current and energy handling capability
- AC voltage range: 60 to 550Vrms; higher voltages available upon request
- DC operating voltage range: 85 to 745Vdc
- 7–20mm sizes available in tape and reel packaging for automated assembly
- RoHS compliant
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Circuit Protection/Varistors, MOVs | |
| 제조업체 | BOURNS | |
| 포장 | - | |
| Clamping Voltage | 165V | |
| Pitch | 7.5mm | |
| Rated Wattage | 400mW | |
| Capacitance | 1.2nF@1kHz | |
| Energy | 18J | |
| Maximum DC Volts | 85V | |
| Maximum AC Volts | 60V | |
| Varistor Voltage | 100V | |
| Diameter (φD) | - |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Circuit Protection/Varistors, MOVs | |
| 제조업체 | BOURNS | |
| 포장 | - | |
| Clamping Voltage | 165V | |
| Pitch | 7.5mm | |
| Rated Wattage | 400mW |
| 타입 | 설명 | |
|---|---|---|
| Capacitance | 1.2nF@1kHz | |
| Energy | 18J | |
| Maximum DC Volts | 85V | |
| Maximum AC Volts | 60V | |
| Varistor Voltage | 100V | |
| Diameter (φD) | - |
개요
The CVQ series transient surge suppressors are an extended version of the CV series disc varistors. The CVQ series consists of varistors in sizes of 7mm, 10mm, 14mm, 20mm, and 23mm, offering extremely high current and energy handling capability. This series provides an enhanced level of protection against transients expected in telecommunications and AC power networks. These varistors have an AC operating voltage range of 60V to 550V.
주요 특징
- Formerly a KEKOVARICON product
- Five case sizes available — 7mm, 10mm, 14mm, 20mm, and 23mm
- Wide current and energy handling capability
- AC voltage range: 60 to 550Vrms; higher voltages available upon request
- DC operating voltage range: 85 to 745Vdc
- 7–20mm sizes available in tape and reel packaging for automated assembly
- RoHS compliant
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| 타입 | 세부사항 |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |