Nidec PA-840-102A-R2
| Produttore | |
| Cod. Prod. | PA-840-102A-R2 |
| Cod. LCSC | C3253728 |
| Imballo | - |
| Numero Cliente | |
| Attr. chiave | 0Kpa~1bar Pressure Sensors, Transducers - Industrial RoHS |
| Scheda Tecnica | Nidec PA-840-102A-R2 |
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Industrial Automation and Controls/Industrial Sensors/Pressure Sensors, Transducers - Industrial | |
| Produttore | Nidec | |
| Imballo | - | |
| Absolute Accuracy | - | |
| Pressure range | 0Kpa~1bar | |
| Relative Accuracy | - | |
| Features | Dielectric isolation measurement;Integrated signal amplifier;Negative pressure/vacuum measurement | |
| Module | - | |
| Voltage - Supply | 10.8V~26.4V | |
| Response time | 2ms | |
| Temperature Coefficient of Offset(TCO) | - |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Industrial Automation and Controls/Industrial Sensors/Pressure Sensors, Transducers - Industrial | |
| Produttore | Nidec | |
| Imballo | - | |
| Absolute Accuracy | - | |
| Pressure range | 0Kpa~1bar | |
| Relative Accuracy | - |
| Tipo | Descrizione | |
|---|---|---|
| Features | Dielectric isolation measurement;Integrated signal amplifier;Negative pressure/vacuum measurement | |
| Module | - | |
| Voltage - Supply | 10.8V~26.4V | |
| Response time | 2ms | |
| Temperature Coefficient of Offset(TCO) | - |
Aiuto & FeedbackMostra prodotti simili (0) >
Caratteristiche
Traduzione AI
- IP67-rated pressure sensor for outdoor applications. Pressure diaphragm operating temperature up to 100℃. Voltage output 1 ~ 5 VDC with built-in amplifier (PA840); current output 4 ~ 20 mA DC (PA-848).
- Dual-diaphragm structure for high reliability (SUS 316L diaphragm, oil-filled).
- Smallest terminal-assembly pressure sensor for outdoor applications.
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Industrial Automation and Controls/Industrial Sensors/Pressure Sensors, Transducers - Industrial | |
| Produttore | Nidec | |
| Imballo | - | |
| Absolute Accuracy | - | |
| Pressure range | 0Kpa~1bar | |
| Relative Accuracy | - | |
| Features | Dielectric isolation measurement;Integrated signal amplifier;Negative pressure/vacuum measurement | |
| Module | - | |
| Voltage - Supply | 10.8V~26.4V | |
| Response time | 2ms | |
| Temperature Coefficient of Offset(TCO) | - |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Industrial Automation and Controls/Industrial Sensors/Pressure Sensors, Transducers - Industrial | |
| Produttore | Nidec | |
| Imballo | - | |
| Absolute Accuracy | - | |
| Pressure range | 0Kpa~1bar | |
| Relative Accuracy | - |
| Tipo | Descrizione | |
|---|---|---|
| Features | Dielectric isolation measurement;Integrated signal amplifier;Negative pressure/vacuum measurement | |
| Module | - | |
| Voltage - Supply | 10.8V~26.4V | |
| Response time | 2ms | |
| Temperature Coefficient of Offset(TCO) | - |
Aiuto & FeedbackMostra prodotti simili (0) >
Caratteristiche
Traduzione AI
- IP67-rated pressure sensor for outdoor applications. Pressure diaphragm operating temperature up to 100℃. Voltage output 1 ~ 5 VDC with built-in amplifier (PA840); current output 4 ~ 20 mA DC (PA-848).
- Dual-diaphragm structure for high reliability (SUS 316L diaphragm, oil-filled).
- Smallest terminal-assembly pressure sensor for outdoor applications.
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 9026201090 |
| USHTS | 9026204000 |
| TARIC | 9026208000 |
| CAHTS | 9026200090 |
| BRHTS | 90262010 |
| INHTS | 90262000 |
| MXHTS | 9026.20.99 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 9026201090 |
| USHTS | 9026204000 |
| TARIC | 9026208000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 9026200090 |
| BRHTS | 90262010 |
| INHTS | 90262000 |
| MXHTS | 9026.20.99 |

