Honeywell DPRCAN0005NG0000A5
| 제조업체 | |
| 제조사 품번 | DPRCAN0005NG0000A5 |
| LCSC 번호 | C3238069 |
| 포장 | - |
| 고객 번호 | |
| 주요 제원 | 0Kpa~1.25Kpa Pressure Sensors, Transducers RoHS |
| 데이터시트 | Honeywell DPRCAN0005NG0000A5 |
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Sensors, Transducers/Pressure Sensors, Transducers | |
| 제조업체 | Honeywell | |
| 포장 | - | |
| Absolute Accuracy | - | |
| Pressure range | 0Kpa~1.25Kpa | |
| Relative Accuracy | - | |
| Standby Current | - | |
| Features | Integrated signal amplifier;On-chip temperature compensation;On-chip self-diagnosis | |
| Module | Yes | |
| Voltage - Supply | 4.75V~5.25V | |
| Operating Temperature | -40℃~+85℃ | |
| Response time | 1ms | |
| Interface | - | |
| Temperature Coefficient of Offset(TCO) | - |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Sensors, Transducers/Pressure Sensors, Transducers | |
| 제조업체 | Honeywell | |
| 포장 | - | |
| Absolute Accuracy | - | |
| Pressure range | 0Kpa~1.25Kpa | |
| Relative Accuracy | - | |
| Standby Current | - |
| 타입 | 설명 | |
|---|---|---|
| Features | Integrated signal amplifier;On-chip temperature compensation;On-chip self-diagnosis | |
| Module | Yes | |
| Voltage - Supply | 4.75V~5.25V | |
| Operating Temperature | -40℃~+85℃ | |
| Response time | 1ms | |
| Interface | - | |
| Temperature Coefficient of Offset(TCO) | - |
개요
The TruStability DPR Series is a piezoresistive silicon pressure sensor that provides a ratiometric analog output for reading pressure within a specified full-scale pressure range and temperature range. These sensors are fully calibrated and temperature compensated for sensor offset, sensitivity, temperature effects, and non-linearity through an onboard ASIC. The pressure-calibrated output is updated at approximately 1 kHz. The DPR Series is calibrated over a temperature range of -20°C to 70°C [-4°F to 185°F]. The sensor is calibrated for single-supply 5.0 Vdc operation. These sensors measure differential or gauge pressure. The rugged housing features industry-standard mounting configurations and flexible electrical termination options, designed to withstand demanding application environments. The sensor's internal diagnostic capability detects most internal faults, including sensor burst, potentially reducing the need for redundant sensors in a system. The DPR Series is suitable for non-corrosive, non-ionic gases such as air and other dry gases. Custom calibrations, additional pressure ranges, or options are available to extend the performance of these sensors for use with non-corrosive, non-ionic liquids. All products are designed and manufactured in accordance with ISO 9001.
주요 특징
- Pressure range: ±1.6 mbar to ±25 mbar | ±160 Pa to ±2.5 kPa | ±0.5 inH₂O to ±10 inH₂O
- Total error band: as low as ±1.25% FSS (depending on pressure range, after auto-zero)
- Accuracy: ±0.25% FSS BFSL (Best Fit Straight Line)
- Stable offset voltage
- Compensated temperature range: -20°C to 70°C [-4°F to 158°F]
- Low sensitivity to mounting orientation
- Output: analog voltage
- Overpressure and reverse polarity protection
- Industry-standard mounting configurations with barbed ports
- Rugged package
- Internal diagnostic capability
- RoHS compliant
응용 분야
- Heating, Ventilation and Air Conditioning
- Gas Analyzers & Meters
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Sensors, Transducers/Pressure Sensors, Transducers | |
| 제조업체 | Honeywell | |
| 포장 | - | |
| Absolute Accuracy | - | |
| Pressure range | 0Kpa~1.25Kpa | |
| Relative Accuracy | - | |
| Standby Current | - | |
| Features | Integrated signal amplifier;On-chip temperature compensation;On-chip self-diagnosis | |
| Module | Yes | |
| Voltage - Supply | 4.75V~5.25V | |
| Operating Temperature | -40℃~+85℃ | |
| Response time | 1ms | |
| Interface | - | |
| Temperature Coefficient of Offset(TCO) | - |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Sensors, Transducers/Pressure Sensors, Transducers | |
| 제조업체 | Honeywell | |
| 포장 | - | |
| Absolute Accuracy | - | |
| Pressure range | 0Kpa~1.25Kpa | |
| Relative Accuracy | - | |
| Standby Current | - |
| 타입 | 설명 | |
|---|---|---|
| Features | Integrated signal amplifier;On-chip temperature compensation;On-chip self-diagnosis | |
| Module | Yes | |
| Voltage - Supply | 4.75V~5.25V | |
| Operating Temperature | -40℃~+85℃ | |
| Response time | 1ms | |
| Interface | - | |
| Temperature Coefficient of Offset(TCO) | - |
개요
The TruStability DPR Series is a piezoresistive silicon pressure sensor that provides a ratiometric analog output for reading pressure within a specified full-scale pressure range and temperature range. These sensors are fully calibrated and temperature compensated for sensor offset, sensitivity, temperature effects, and non-linearity through an onboard ASIC. The pressure-calibrated output is updated at approximately 1 kHz. The DPR Series is calibrated over a temperature range of -20°C to 70°C [-4°F to 185°F]. The sensor is calibrated for single-supply 5.0 Vdc operation. These sensors measure differential or gauge pressure. The rugged housing features industry-standard mounting configurations and flexible electrical termination options, designed to withstand demanding application environments. The sensor's internal diagnostic capability detects most internal faults, including sensor burst, potentially reducing the need for redundant sensors in a system. The DPR Series is suitable for non-corrosive, non-ionic gases such as air and other dry gases. Custom calibrations, additional pressure ranges, or options are available to extend the performance of these sensors for use with non-corrosive, non-ionic liquids. All products are designed and manufactured in accordance with ISO 9001.
주요 특징
- Pressure range: ±1.6 mbar to ±25 mbar | ±160 Pa to ±2.5 kPa | ±0.5 inH₂O to ±10 inH₂O
- Total error band: as low as ±1.25% FSS (depending on pressure range, after auto-zero)
- Accuracy: ±0.25% FSS BFSL (Best Fit Straight Line)
- Stable offset voltage
- Compensated temperature range: -20°C to 70°C [-4°F to 158°F]
- Low sensitivity to mounting orientation
- Output: analog voltage
- Overpressure and reverse polarity protection
- Industry-standard mounting configurations with barbed ports
- Rugged package
- Internal diagnostic capability
- RoHS compliant
응용 분야
- Heating, Ventilation and Air Conditioning
- Gas Analyzers & Meters
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 9026201090 |
| USHTS | 9026204000 |
| TARIC | 9026208000 |
| CAHTS | 9026200090 |
| BRHTS | 90262010 |
| INHTS | 90262000 |
| MXHTS | 9026.20.99 |
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 9026201090 |
| USHTS | 9026204000 |
| TARIC | 9026208000 |
| 타입 | 세부사항 |
|---|---|
| CAHTS | 9026200090 |
| BRHTS | 90262010 |
| INHTS | 90262000 |
| MXHTS | 9026.20.99 |