LCSC Electronics logoLCSC Electronics svg logo
Zaloguj
USD

SIPEX SP235BCP-L

Producent
Nr części prod.
SP235BCP-L
Nr LCSC
C3213247
Opak.
-
Numer Klienta
Klucz. cechy
Drivers, Receivers, Transceivers RoHS
Karta KatalogowaSIPEX SP235BCP-L
Gwarancja na każde zamówienie
100% Oryginalne · Zwrot lub Wymiana w ciągu 30 Dni

Opis

Tłumaczenie AI

The SP230A Series are multi–channel RS-232 line drivers/receivers that provide a variety of configurations to fit most communication needs, especially where ±12V is not available. Some models feature a shutdown mode to conserve power in battery-powered systems. Some require no external components. All, except one model, feature a built-in charge pump voltage converter, allowing them to operate from a single +5V power supply. All drivers and receivers meet all EIA RS-232D and CCITT V.28 requirements. The Series is available in plastic DIP and SOIC packages.

Funkcje

Tłumaczenie AI
  • The multi–channel RS-232 line drivers/receivers provides a variety of configurations to fit most communication needs, especially those applications where ±12V is not available.
  • The SP230A, SP235A/B, SP236A/B, SP240A/B, and SP241A/B feature a shutdown mode which reduces device power dissipation to less than 5μW.
  • All feature low power CMOS operation, which is particularly beneficial in battery-powered systems.
  • The SP235A/B use no external components and are ideally suited where printed circuit board space is limited.
  • All products in the Series include two charge pump voltage converters which allow them to operate from a single +5V supply.
  • These converters convert the +5V input power to the ±10V needed to generate the RS-232 output levels.
  • An internal charge pump converter produces the necessary -12V supply.
  • All drivers and receivers meet all EIA RS-232D and CCITT V.28 specifications.
  • The Series are available for use over the commercial, industrial temperature ranges.
  • They are packaged in plastic DIP and SOIC packages.